Wurth Elektronik 2109 Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 bag of 1500 units)*

HK$24,978.00

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
1500 - 6000HK$16.652HK$24,978.00
7500 +HK$14.986HK$22,479.00

*price indicative

RS Stock No.:
191-5983
Mfr. Part No.:
691210910003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

6A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.3 kV, 150 V ac

Series

2109

Width

6.5mm

Length

8.02mm

Depth

8.5mm

Material

Polyamide

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links