Wurth Elektronik 4039 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-5660
- Mfr. Part No.:
- 691403900008B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 210 units)*
HK$10,251.99
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 210 - 210 | HK$48.819 | HK$10,251.99 |
| 420 - 1890 | HK$44.631 | HK$9,372.51 |
| 2100 + | HK$40.168 | HK$8,435.28 |
*price indicative
- RS Stock No.:
- 191-5660
- Mfr. Part No.:
- 691403900008B
- Manufacturer:
- Wurth Elektronik
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 6A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 2 kV, 150 V ac | |
| Series | 4039 | |
| Width | 12.8mm | |
| Depth | 13.6mm | |
| Length | 22.86mm | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 6A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 2 kV, 150 V ac | ||
Series 4039 | ||
Width 12.8mm | ||
Depth 13.6mm | ||
Length 22.86mm | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination