Wurth Elektronik Steel
- RS Stock No.:
- 141-8511
- Mfr. Part No.:
- 9775056360R
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
HK$3,802.20
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | HK$6.337 | HK$3,802.20 |
| 1200 - 1800 | HK$6.178 | HK$3,706.80 |
| 2400 + | HK$6.083 | HK$3,649.80 |
*price indicative
- RS Stock No.:
- 141-8511
- Mfr. Part No.:
- 9775056360R
- Manufacturer:
- Wurth Elektronik
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Conform or declared ((EC) 1907/2006), REACH Approval, Conform (IEC 61249-2-21), RoHS Approval, IEC 60286-3:2013, Halogen Free, Conform (JEDEC JS709B), Compliant (2011/65/EU&2015/863), DIN ISO 2768-1m | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Conform or declared ((EC) 1907/2006), REACH Approval, Conform (IEC 61249-2-21), RoHS Approval, IEC 60286-3:2013, Halogen Free, Conform (JEDEC JS709B), Compliant (2011/65/EU&2015/863), DIN ISO 2768-1m | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with an M3 thread. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
Related links
- Wurth Elektronik Steel
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100