RS PRO Straight Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 822-856
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
HK$25.57
FREE delivery for orders over HK$250.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | HK$25.57 | HK$2.557 |
| 5 - 9 | HK$23.56 | HK$2.356 |
| 10 + | HK$21.22 | HK$2.122 |
*price indicative
- RS Stock No.:
- 822-856
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 3-Pin PCB Header, 10 A
The RS PRO 3-Pin PCB Header is designed for reliable board-to-board connections in various electronic applications. With a robust current rating of 10 A and a voltage capacity of 300 V, this PCB header ensures efficient power transmission. Its unshrouded design and through-hole mounting make it Ideal for straightforward installation and integration.
Features and Benefits
Current Rating: Supports up to 10 A for high-power applications
Voltage Rating: Handles up to 300 V ensuring safe operation
Contact Material: Brass contacts provide excellent conductivity
Contact Plating: Tin plating enhances corrosion resistance
Insulation Resistance: 500MΩ for reliable electrical insulation
Withstanding Voltage: 2000 V ac for enhanced safety
Operating Temperature Range: -40 °C to 105 °C for versatile environmental conditions
Pitch: 5 mm pitch for standardised spacing
Termination Type: Through hole for secure mounting
Voltage Rating: Handles up to 300 V ensuring safe operation
Contact Material: Brass contacts provide excellent conductivity
Contact Plating: Tin plating enhances corrosion resistance
Insulation Resistance: 500MΩ for reliable electrical insulation
Withstanding Voltage: 2000 V ac for enhanced safety
Operating Temperature Range: -40 °C to 105 °C for versatile environmental conditions
Pitch: 5 mm pitch for standardised spacing
Termination Type: Through hole for secure mounting
Applications
Consumer electronics
Industrial machinery
Automotive systems
Telecommunications equipment
Industrial machinery
Automotive systems
Telecommunications equipment
Additional Information
Colour: Black
Mating Pin Length: 3.7 mm
Tail Pin Length: 12.6 mm
Housing Material: Polyamide
Standards: CE, REACH, RoHS, UL compliant
Orientation: Straight
Number of Rows: 1
Number of Contacts: 3
Shrouded/Unshrouded: Unshrouded
Mating Pin Length: 3.7 mm
Tail Pin Length: 12.6 mm
Housing Material: Polyamide
Standards: CE, REACH, RoHS, UL compliant
Orientation: Straight
Number of Rows: 1
Number of Contacts: 3
Shrouded/Unshrouded: Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
