RIGOL DHO900 Series, 250 MHz Digital Digital Oscilloscope, 20 Channels
- RS Stock No.:
- 217-937
- Mfr. Part No.:
- DHO924
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
HK$9,838.60
FREE delivery for orders over HK$250.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$9,838.60 |
*price indicative
- RS Stock No.:
- 217-937
- Mfr. Part No.:
- DHO924
- Manufacturer:
- RIGOL
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 250MHz | |
| Number of Channels | 20 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Memory Depth | 50Mpts | |
| Interface Type | USB | |
| Screen Size | 7 in | |
| Series | DHO900 | |
| Height | 161.7mm | |
| Standards/Approvals | No | |
| Width | 265.35mm | |
| Depth | 77.4mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 500ps/div | |
| Display Type | Touch Screen | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Digital Oscilloscope | ||
Bandwidth 250MHz | ||
Number of Channels 20 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Memory Depth 50Mpts | ||
Interface Type USB | ||
Screen Size 7 in | ||
Series DHO900 | ||
Height 161.7mm | ||
Standards/Approvals No | ||
Width 265.35mm | ||
Depth 77.4mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 500ps/div | ||
Display Type Touch Screen | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- CN
