RIGOL DHO900 Series, 125 MHz Digital Digital Oscilloscope, 20 Channels

Subtotal (1 unit)*

HK$7,953.20

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$7,953.20

*price indicative

RS Stock No.:
217-935
Mfr. Part No.:
DHO914
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Digital Oscilloscope

Bandwidth

125MHz

Number of Channels

20

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Memory Depth

50Mpts

Interface Type

USB

Screen Size

7 in

Series

DHO900

Width

265.35mm

Standards/Approvals

No

Depth

77.4mm

Height

161.7mm

Maximum Vertical Sensitivity

10V/div

Display Type

Touch Screen

Vertical Resolution

12 bit

Minimum Time Base

500ps/div

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy