Antaira Managed 10 Port Ethernet Switch
- RS Stock No.:
- 204-7317
- Mfr. Part No.:
- LMX-1002G-SFP
- Manufacturer:
- Antaira
Subtotal (1 unit)*
HK$7,453.98
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$7,453.98 |
*price indicative
- RS Stock No.:
- 204-7317
- Mfr. Part No.:
- LMX-1002G-SFP
- Manufacturer:
- Antaira
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antaira | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Height | 142mm | |
| Width | 54mm | |
| Depth | 99mm | |
| Standards/Approvals | FCC, RoHS, UL, CE | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand Antaira | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Height 142mm | ||
Width 54mm | ||
Depth 99mm | ||
Standards/Approvals FCC, RoHS, UL, CE | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Antaira 10-port industrial gigabit PoE+ managed ethernet switch embedded with 8*10/100/1000Tx ethernet ports that support IEEE802. It Support RMON function and port mirroring for online diagnostic.
Auto Warning
Rating IP30
High EFT and ESD protection
Related links
- Antaira Managed 10 Port Ethernet Switch
- Antaira Unmanaged 7 Port Ethernet Switch
- Hirschmann Managed 10 Port Ethernet Switch
- Siemens Managed 10 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
