Antaira Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 204-7315
- Mfr. Part No.:
- LNP-0702G-SFP
- Manufacturer:
- Antaira
Subtotal (1 unit)*
HK$3,811.82
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$3,811.82 |
*price indicative
- RS Stock No.:
- 204-7315
- Mfr. Part No.:
- LNP-0702G-SFP
- Manufacturer:
- Antaira
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antaira | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | CE, FCC, RoHS, UL | |
| Height | 142mm | |
| Depth | 99mm | |
| Width | 30mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Antaira | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals CE, FCC, RoHS, UL | ||
Height 142mm | ||
Depth 99mm | ||
Width 30mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Antaira industrial gigabit unmanaged ethernet switch features five 10/100/1000Tx ports, four of which support IEEE 802.It gives high EFT and ESD protection to protect against unregulated voltage.
Rating IP30
Rugged metal case design
Supports auto MDI/MDI-X function
Store and forward switching architecture
Related links
- HARTING Unmanaged 7 Port Ethernet Switch
- HARTING 24024070020 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
- HARTING 24020061220 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24020061100 Unmanaged 7 Port Ethernet Switch
- HARTING 24030061200 Unmanaged 7 Port Ethernet Switch
- HARTING 24030061100 Unmanaged 7 Port Ethernet Switch
