Infineon ISA N-Channel MOSFET, 248 A, 100 V Enhancement, 5-Pin sTOLL IST026N10NM5AUMA1

The image is for reference only, please refer to product details and specifications

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

HK$72.90

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48HK$36.45HK$72.90-
50 - 98HK$33.15HK$66.309%
100 - 248HK$30.35HK$60.7016%
250 - 998HK$28.00HK$56.0023%
1000 +HK$25.95HK$51.9028%

*price indicative

RS Stock No.:
273-2822
Mfr. Part No.:
IST026N10NM5AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

248A

Maximum Drain Source Voltage Vds

100V

Package Type

sTOLL

Series

ISA

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

89nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

7.2mm

Standards/Approvals

RoHS

Height

2.4mm

Width

6.9mm

Automotive Standard

No

The Infineon MOSFET is a N channel MOSFET and optimized for low voltage motor drives application and for battery powered applications. This MOSFET is qualified according to JEDEC for industrial applications.

RoHS compliant

Pb free lead plating

100 percent avalanche tested

Enables automated optical solder inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy