NSK LW Series, LAW21ELZ, Linear Guide Rail 37 mm width 58.8 mm Length

Subtotal (1 unit)*

HK$961.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$961.00

*price indicative

RS Stock No.:
620-811
Mfr. Part No.:
LAW21ELZ
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Rail

Rail Width

37mm

Rail Length

58.8mm

Series

LW

Material

Special High Carbon Steel

Standards/Approvals

ISO 14728-2, ISO 14728-1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Ball slide carriage designed for 21mm wide rails and optimized for high moment stiffness in compact linear systems. Its wide, flat profile and four-row ball contact structure ensure precise motion and excellent load distribution. It is ideal for single-rail applications in automation and precision machinery.

Durable construction

Long term operation

Slight preload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy