Schneider Electric, NU32, Repacked
- RS Stock No.:
- 865-795
- Mfr. Part No.:
- NU320618FW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
HK$103.83
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$103.83 |
*price indicative
- RS Stock No.:
- 865-795
- Mfr. Part No.:
- NU320618FW
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Head for Non-illuminated Push-Button | |
| IP Rating | IP4X | |
| Mount Type | Clip-In | |
| Series | NU32 | |
| Product Condition | Repacked | |
| Standards/Approvals | VDE | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Head for Non-illuminated Push-Button | ||
IP Rating IP4X | ||
Mount Type Clip-In | ||
Series NU32 | ||
Product Condition Repacked | ||
Standards/Approvals VDE | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Push button offers an intuitive light control solution with an elegant design suitable for modern interiors. Engineered for reliability, it ensures seamless operation in residential and commercial applications.
Rated for a current of 10 A and operational voltage up to 250 V
Constructed with thermoplastic ABS-UV stabilised for durability
Features screwless terminals for easy installation and a tidy finish
IP4X rated, making it suitable for indoor environments with exposure to dust
1
31
43
74
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
