N-Channel JFET, 30 V, 3-Pin SMCP
- RS Stock No.:
- 663-9064P
- Mfr. Part No.:
- 2SK3796-3-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9064P
- Mfr. Part No.:
- 2SK3796-3-TL-E
- Manufacturer:
- Sanyo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Drain Source Voltage | 30 V | |
| Maximum Drain Gate Voltage | -30V | |
| Configuration | Single | |
| Maximum Drain Source Resistance | 200 Ω | |
| Mounting Type | Surface Mount | |
| Package Type | SMCP | |
| Pin Count | 3 | |
| Drain Gate On-Capacitance | 1.1pF | |
| Source Gate On-Capacitance | 4pF | |
| Dimensions | 1.6 x 0.8 x 0.75mm | |
| Height | 0.75mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Drain Source Voltage 30 V | ||
Maximum Drain Gate Voltage -30V | ||
Configuration Single | ||
Maximum Drain Source Resistance 200 Ω | ||
Mounting Type Surface Mount | ||
Package Type SMCP | ||
Pin Count 3 | ||
Drain Gate On-Capacitance 1.1pF | ||
Source Gate On-Capacitance 4pF | ||
Dimensions 1.6 x 0.8 x 0.75mm | ||
Height 0.75mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo 2SK3666-3-TB-E N-Channel JFET 3-Pin CP
- Sanyo 2SK3666-2-TB-E N-Channel JFET 3-Pin CP
- Sanyo N-Channel MOSFET Transistor 50 V, 3-Pin SMCP 5HN01S-TL-E
- Sanyo 2SK3557-6-TB-E N-Channel JFET 3-Pin CP
- Sanyo 2SK771-5-TB-E N-Channel JFET 3-Pin CP
- onsemi CPH3910-TL-E 25 V 50 mA, 3-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 to 40 mA, 6-Pin CPH
- Sanyo P-Channel MOSFET Transistor 30 V, 3-Pin SMCP 3LP01S-TL-E
