Takachi Electric Industrial MS Grey Steel, Aluminium Project Box 149 mm, 280 mm, 210 mm
- RS Stock No.:
- 407-4005
- Mfr. Part No.:
- MS149-21-28GS
- Manufacturer:
- Takachi Electric Industrial
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$1,306.60
FREE delivery for orders over HK$250.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$1,306.60 |
| 5 + | HK$1,240.20 |
*price indicative
- RS Stock No.:
- 407-4005
- Mfr. Part No.:
- MS149-21-28GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Steel, Aluminium | |
| Product Type | Project Box | |
| External Height | 149mm | |
| External Width | 210mm | |
| External Length | 280mm | |
| Colour | Grey | |
| Series | MS | |
| Ventilated | Yes | |
| Weight | 2.4kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Steel, Aluminium | ||
Product Type Project Box | ||
External Height 149mm | ||
External Width 210mm | ||
External Length 280mm | ||
Colour Grey | ||
Series MS | ||
Ventilated Yes | ||
Weight 2.4kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
Related links
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 210 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 210 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm 260 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 260 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 320 mm