ERNI Circular Connectors, 5 Contacts, Board Mount, M12 Connector, Plug, Male, M12 Connector Series
- RS Stock No.:
- 287-4381
- Mfr. Part No.:
- 364767-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 unit)**
HK$69.90
100 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | HK$69.90 |
10 - 24 | HK$67.10 |
25 - 49 | HK$64.10 |
50 + | HK$59.70 |
**price indicative
- RS Stock No.:
- 287-4381
- Mfr. Part No.:
- 364767-E
- Manufacturer:
- ERNI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERNI | |
Number of Contacts | 5 | |
Mounting Type | Board Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Surface Mount | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | M12 Connector | |
Coding | A | |
Mating Type | Polarization | |
Pole Format | 5P | |
Shielded/Unshielded | Unshielded | |
Series Number | 364767 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand ERNI | ||
Number of Contacts 5 | ||
Mounting Type Board Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Surface Mount | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series M12 Connector | ||
Coding A | ||
Mating Type Polarization | ||
Pole Format 5P | ||
Shielded/Unshielded Unshielded | ||
Series Number 364767 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- ERNI Circular Connectors Board Mount Plug M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 Standard Circular Connectors
- ERNI Circular Connectors Board Mount Plug IP67, M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series