ERNI Circular Connectors, 4 Contacts, Board Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Connector Series
- RS Stock No.:
- 287-4383
- Mfr. Part No.:
- 454949-E
- Manufacturer:
- ERNI
Available for back order.
Price Each
HK$56.28
Units | Per unit |
---|---|
1 - 9 | HK$56.28 |
10 - 24 | HK$54.00 |
25 - 49 | HK$51.59 |
50 + | HK$48.05 |
- RS Stock No.:
- 287-4383
- Mfr. Part No.:
- 454949-E
- Manufacturer:
- ERNI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.
Gold-plated contacts
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Board Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Surface Mount |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | M12 Connector |
Body Orientation | Straight |
Coding | D |
Mating Type | Polarization |
Pole Format | 4P |
Contact Plating | Gold |
Shielded/Unshielded | Unshielded |
Series Number | 454949 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |