ERNI Circular Connectors, 4 Contacts, Board Mount, M12 Connector, Socket, Female, IP67, M12 Connector Series
- RS Stock No.:
- 287-4322
- Mfr. Part No.:
- 225284-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 bag of 250 units)**
HK$33,720.75
On back order for despatch 31/12/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Units | Per unit | Per Bag** |
---|---|---|
250 - 250 | HK$134.883 | HK$33,720.75 |
500 - 750 | HK$130.277 | HK$32,569.25 |
1000 + | HK$126.329 | HK$31,582.25 |
**price indicative
- RS Stock No.:
- 287-4322
- Mfr. Part No.:
- 225284-E
- Manufacturer:
- ERNI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERNI | |
Number of Contacts | 4 | |
Mounting Type | Board Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder, Through Hole | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | M12 Connector | |
Coding | D | |
Mating Type | Polarization | |
Pole Format | 4P | |
Shielded/Unshielded | Shielded | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Series Number | 225284 | |
Select all | ||
---|---|---|
Brand ERNI | ||
Number of Contacts 4 | ||
Mounting Type Board Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder, Through Hole | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series M12 Connector | ||
Coding D | ||
Mating Type Polarization | ||
Pole Format 4P | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Series Number 225284 | ||
Related links
- ERNI Circular Connectors Board Mount Socket IP67, M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP67, M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug M12 Connector Series