RS PRO Grey Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-290
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Subtotal (1 reel of 50 metres)*
HK$485.98
FREE delivery for orders over HK$250.00
- 6 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | HK$485.98 | HK$9.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-290
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50m Tri-Rated Cable, Annealed Copper
Features and Benefits
Conductor Material: Annealed Copper: Provides superior conductivity and flexibility.
Core Strands: 24/0.2mm: Ensures flexibility and ease of installation.
Jacket Colour: Grey: Neutral colour for easy integration into existing systems.
Jacket Material: Polyvinyl Chloride: Offers durability and resistance to environmental factors.
Maximum Operating Temperature: 105 °C: Suitable for high-temperature environments.
Applications
Switchgear
Internal wiring of appliances
Additional Information
Why RS PRO?
Related links
- RS PRO Grey Tri-Rated Cable Polyvinyl Chloride
- RS PRO Grey Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
