RS Better World

RS PRO Grey Tri-Rated Cable, 50 m, PVC

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 reel of 50 metres)*

HK$355.22

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +HK$355.22HK$7.104

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-206
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Grey

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Jacket Material

PVC

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable


RS PRO offers a 50 m Tri-Rated Cable designed for electrical applications requiring high temperature and flame retardant properties. This cable is Ideal for use in control panels and switchgear, providing reliable performance and safety compliance.

Features and Benefits


Annealed Copper Conductor: Ensures excellent conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides robust insulation and protection against environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C, suitable for demanding environments.
Flame Retardant: Meets BS EN 60332-1-2 standards for enhanced safety.
Versatile Compliance: Approved to BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards.

Applications


Control Panels
Switchgear
Electrical Cabinets
Industrial Machinery

Additional Information


Core Strands: 16/0.2mm for optimal flexibility and durability.
Jacket Colour: Grey for easy identification in installations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy