RS Better World

RS PRO Grey Tri-Rated Cable, 100 m, PVC

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 reel of 100 metres)*

HK$599.43

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +HK$599.43HK$5.994

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-227
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Grey

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

PVC

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB

RS PRO 100 m Tri-Rated Cable, Annealed Copper


The RS PRO Tri-Rated Cable is designed for use in electrical cabinets, switch control, relay, and instrumentation panels. With a conductor MADE from annealed copper, this cable ensures excellent conductivity and flexibility, making it Ideal for complex wiring tasks. Its PVC jacket provides durability and resistance to environmental factors, ensuring long-lasting performance.

Features and Benefits


Cable Length: 100 m length provides ample reach for extensive installations.
Conductor Material: Annealed copper offers superior conductivity and flexibility.
Core Strands: 32/0.2mm strands enhance flexibility and ease of installation.
Jacket Colour: Grey colour for easy identification and aesthetic integration.
Jacket Material: PVC jacket ensures durability and resistance to wear.
Maximum Operating Temperature: Withstands temperatures up to 105 °C for high-temperature applications.

Applications


Electrical cabinets
Switch control panels
Relay panels
Instrumentation panels

Additional Information


Complies with BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards for safety and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy