Gedore Claw Hammer with Steel Handle
- RS Stock No.:
- 602-653
- Mfr. Part No.:
- 1576143
- Manufacturer:
- Gedore
Subtotal (1 unit)*
HK$639.71
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$639.71 |
*price indicative
- RS Stock No.:
- 602-653
- Mfr. Part No.:
- 1576143
- Manufacturer:
- Gedore
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Claw Hammer | |
| Hammer Type | Latt | |
| Handle Material | Steel | |
| Overall Length | 330mm | |
| Head Width | 175mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Claw Hammer | ||
Hammer Type Latt | ||
Handle Material Steel | ||
Overall Length 330mm | ||
Head Width 175mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Carpenter's hammer is designed for both professional tradespeople and DIY enthusiasts, offering exceptional durability and performance. Crafted through a forging process that seamlessly combines the head and handle, this hammer is nearly unbreakable, ensuring longevity even under heavy use. The ergonomic 2-component handle provides maximum comfort and reduces fatigue, allowing for extended use without discomfort. With a balanced weight distribution, this hammer delivers high impact consistently, making every swing effective. It also features a continuous shaft that extends to the end of the handle, along with a convenient magnetic nail holder to simplify the nailing process. Ideal for carpentry tasks, this tool epitomises reliability and ease of use.
Head and handle forged in one piece for exceptional durability
Ergonomic 2 component handle enhances comfort during prolonged use
Balanced weight distribution maximises impact force with each swing
Anti vibration system reduces fatigue and improves working efficiency
Continuous shaft design ensures strength and stability
Integrated magnetic nail holder simplifies nailing tasks
Compact size with a total height of 35mm for manoeuvrability
Related links
- Gedore Soft Face with Steel Handle
- Gedore Welders Chipping Hammer with Steel Handle, 400 g
- Stanley Steel Head Latt with Fibreglass Handle, 800 g
- Halder Steel Head Sledge Hammer with Steel Handle, 800 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 227 g
- BETA Plastic Head with Steel Handle, 796 g
- Facom Steel Head Dead Blow Hammer with Steel Handle, 1.3 kg
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 610 g
