Recently searched

    WAGO 787 Switched Mode Switching Power Supply, 400V ac Input, 24V dc dc Output, 20A Output, 480W

    Subtotal (1 unit)**

    HK$4,191.73

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$4,191.73

    **price indicative

    RS Stock No.:
    279-4162
    Distrelec Article No.:
    303-73-741
    Mfr. Part No.:
    787-852
    Manufacturer:
    WAGO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WAGO

    Series

    787

    Type

    Switched Mode

    AC or DC Input Voltage

    ac

    Number of Outputs

    3

    Input Voltage

    400V

    AC or DC Output Voltage

    dc

    Output Voltage

    24V dc

    Output Current

    20A

    Power Rating

    480W

    Width

    77mm

    Depth

    179mm

    Height

    171mm

    Mounting Type

    DIN Rail Mount