HARTING D Sub 15 Way Straight PCB Connector, with Flange Female

The image is for reference only, please refer to product details and specifications

Subtotal (1 bag of 100 units)*

HK$5,104.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +HK$5,104.60HK$51.046

*price indicative

RS Stock No.:
744-727
Mfr. Part No.:
09561515512
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

15

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-40°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub HD Female Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 2 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Wave soldering termination provides secure and reliable connections

Rated current of 2 A supports efficient power transmission

Female contact gender allows for versatile connectivity options

D-Sub Shell size 1 accommodates a range of applications

Housing MADE from thermoplastic resin offers durability and resistance

Maximum operating temperature of 85 °C ensures reliable performance in high-heat environments

Minimum operating temperature of -40 °C allows for use in extreme conditions

Fixing flange with thread 4-40 UNC simplifies installation and mounting

Compliant with multiple standards for enhanced safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in telecommunications and signal transmission systems

Applied in robotics and automated machinery

Can this be installed without specialist tools?


Yes, the fixing flange allows for straightforward installation without specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy