HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 743-786
- Mfr. Part No.:
- 09670255655
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 25 units)*
HK$2,756.30
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$2,756.30 | HK$110.252 |
*price indicative
- RS Stock No.:
- 743-786
- Mfr. Part No.:
- 09670255655
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for secure and efficient connections
Rated current of 7.5 A supports reliable power delivery
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Steel Shell with tin plating offers corrosion resistance
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating.
Related links
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS PRO Fibre Optic Sensor 110 mm, IP65
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
