Convac ConVac RG Coaxial Cable, 110 V, 125 V, 220V ac/dc, 240 V ac/dc Coil, 3-Pole, 630 A 110 V, 125 V, 220V ac/dc, 240

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
680-7914
Manufacturer:
Convac
Find similar products by selecting one or more attributes.
Select all

Brand

Convac

Coil Voltage

110V, 125V, 220V, 240V

Product Type

Coaxial Cable

Number of Poles

3

Contact Voltage

12kV

Contact Current

630A

Series

ConVac RG

Mount Type

Fixed

Function

Capacitive Load

Normal State Configuration

NO/NC

Terminal Type

Plug

Minimum Operating Temperature

-30°C

Operational Current Ie

630A

Contactor Application

Motor, Capacitor

Control Circuit Voltage Uc

110V, 125V, 220V, 240V

Maximum Operating Temperature

55°C

Length

635mm

Depth

658mm

Standards/Approvals

IEC 62271-106, UL347, CSA

Width

530mm

Pole and Throw Configuration

3

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy