Convac ConVac RG Coaxial Cable, 230V ac/dc, 24 V ac/dc Coil, 3-Pole, 400 A 230V ac/dc, 24 V ac/dc, NO/NC, 12kV
- RS Stock No.:
- 680-7905
- Manufacturer:
- Convac
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 680-7905
- Manufacturer:
- Convac
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Convac | |
| Product Type | Coaxial Cable | |
| Coil Voltage | 230V ac/dc, 24V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 12kV | |
| Contact Current | 400A | |
| Series | ConVac RG | |
| Mount Type | Fixed | |
| Function | Capacitive Load | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Contactor Application | Capacitor, Motor | |
| Operational Current Ie | 400A | |
| Minimum Operating Temperature | -30°C | |
| Control Circuit Voltage Uc | 230V ac/dc, 24V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 405mm | |
| Depth | 256mm | |
| Width | 342mm | |
| Standards/Approvals | IEC 62271-106 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Convac | ||
Product Type Coaxial Cable | ||
Coil Voltage 230V ac/dc, 24V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 12kV | ||
Contact Current 400A | ||
Series ConVac RG | ||
Mount Type Fixed | ||
Function Capacitive Load | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Contactor Application Capacitor, Motor | ||
Operational Current Ie 400A | ||
Minimum Operating Temperature -30°C | ||
Control Circuit Voltage Uc 230V ac/dc, 24V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Length 405mm | ||
Depth 256mm | ||
Width 342mm | ||
Standards/Approvals IEC 62271-106 | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Related links
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
