Recently searched

    Infineon TLE9255WSKXUMA1, CAN Transceiver 1Mbit/s CAN

    RS Stock No.:
    244-8554
    Mfr. Part No.:
    TLE9255WSKXUMA1
    Manufacturer:
    Infineon
    Infineon
    View all CAN Interface Ics
    On back order for despatch 03/08/2023, delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each (On a Reel of 2500)

    HK$17.413

    unitsPer unitPer Reel*
    2500 - 2500HK$17.413HK$43,532.50
    5000 - 5000HK$16.995HK$42,487.50
    7500 +HK$16.587HK$41,467.50
    *price indicative
    RS Stock No.:
    244-8554
    Mfr. Part No.:
    TLE9255WSKXUMA1
    Manufacturer:
    Infineon

    Product overview and Technical data sheets


    Legislation and Compliance


    Product Details

    The Infineon HS CAN transceiver with partial networking which drives the signals to the bus and protects the microcontroller from interference generated within the network, Based on the high symmetry of the CANH and CANL signals, the TLE9255W provides a very low level of electromagnetic emission within a wide frequency range, allowing the operation of the TLE9255W without a common mode choke in automotive and industrial applications. The TLE9255W is part of the Infineon standard HS CAN transceiver family and provides beside CAN partial networking functions also a CAN FD capability up to 5 MBit/s in HS CAN networks. Configured as a partial networking HS CAN transceiver the TLE9255W can drive and receive CAN FD messages. it can also be used to block the payload of CAN FD messages. This CAN FD tolerant feature allows the usage of microcontrollers in CAN FD networks, which are not CAN FD capable.

    Fully compliant to ISO 11898-2
    HS CAN standard data rates up to 1MBit/s
    CAN FD data rates up to 5 MBit/s
    Very low electromagnetic emission
    Overtemperature protection
    Advanced bus biasing
    Local wake-up input
    SPI clock frequency up to 4 MHz
    Green Product (R


    Specifications

    AttributeValue
    Maximum Data Rate1Mbit/s
    Number of Transceivers1
    Standard SupportedCAN
    Power Down ModeYes
    Maximum Supply Current0.02 mA
    On back order for despatch 03/08/2023, delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each (On a Reel of 2500)

    HK$17.413

    unitsPer unitPer Reel*
    2500 - 2500HK$17.413HK$43,532.50
    5000 - 5000HK$16.995HK$42,487.50
    7500 +HK$16.587HK$41,467.50
    *price indicative