- RS Stock No. 218-4494
- Mfr. Part No. ISO1050DUBR
Subtotal (1 pack of 2 units) | Texas Instruments | ESD Protection | 1Mbps | CAN Transceiver | 1 | CAN Transceiver | Normal, Silent | 73mA | Surface | CAN | SOIC | 8 | 3V | - | 5.5V | -55°C | - | - | 105°C | ISO1050 | No |
|
- RS Stock No. 349-034
- Mfr. Part No. TLE9350BVSJXTMA1
Subtotal (1 pack of 10 units) | Infineon | ESD Protection | 5Mbps | CAN Transceiver | 1 | - | Yes | - | - | - | PG-DSO-8 | 8 | 6V | - | -0.3V | - | - | - | - | E57G General purpose | ISO 11898-2:2016, SAE J2284-4/-5 |
|
- RS Stock No. 197-7508
- Mfr. Part No. SN65HVD233D
Subtotal (1 pack of 5 units) | Texas Instruments | ESD Protection | 1Mbps | CAN Transceiver | 1 | CAN Transceiver | Standby | 6mA | Surface | CAN | SOIC | 1 | 3V | - | 3.6V | -40°C | 3.91mm | - | 125°C | SN65HVD23 | No |
|
- RS Stock No. 649-460P
- Mfr. Part No. MCP2562T-E/MF
Subtotal 5 units (supplied on a continuous strip) | Microchip | ESD Protection | 1Mbps | CAN Caps | 1 | CAN Transceiver | Standby | 70mA | Surface | CAN 2.0 | DFN | 8 | 1.8V | 3mm | 5.5V | -40°C | 3mm | 900μm | 150°C | MCP2561/2 | IEC61000-4-2, ISO-11898-5, ISO-11898-2 |
|
- RS Stock No. 753-3279P
- Mfr. Part No. TLE6250GV33XUMA1
Subtotal 2 units (supplied on a continuous strip) | Infineon | ESD Protection | 1MBd | CAN Transceiver | 1 | CAN Transceiver | Standby | 70mA | Surface | ISO 11898 | SOIC | 8 | 4.5V | 5mm | 5.5V | -40°C | 4mm | 1.45mm | 160°C | TLE6250 | No |
|
- RS Stock No. 229-1919
- Mfr. Part No. TLE9255WSKXUMA2
Subtotal (1 reel of 2500 units) HK$31,270.00HK$12.508/unit | Infineon | ESD Protection | 5Mbps | Transceiver | 1 | Interface IC | Sleep, Normal, Standby | 500μA | PCB | ISO 11898-2 | DSO | 14 | 5.5V | - | 40V | -40°C | - | - | 150°C | TLE9255W | No |
|
- RS Stock No. 698-9038
- Mfr. Part No. MCP2515-I/ST
| Microchip | - | 1Mbps | CAN Controller | 1 | CAN Controller | Sleep, Standby | 10mA | Surface | CAN 2.0B | TSSOP | 20 | 2.7V | 6.5mm | 5.5V | -40°C | 4.4mm | 900μm | 85°C | MCP2515 | RoHS |
|
- RS Stock No. 402-920
- Mfr. Part No. MCP2551-I/P
Subtotal (1 pack of 5 units) | Microchip | ESD Protection | 1Mbps | CAN Transceiver | 1 | CAN Transceiver | Standby, Sleep | 75mA | Through Hole | ISO 11898 | PDIP | 8 | 4.5V | 10.2mm | 5.5V | -40°C | 7.1mm | 5mm | 85°C | MCP2551 | No |
|
- RS Stock No. 799-0228
- Mfr. Part No. MCP2562-E/SN
Subtotal (1 pack of 10 units) | Microchip | ESD Protection | 1Mbps | CAN Transceiver | 1 | CAN Transceiver | Standby | 70mA | Surface | IEC 61000-4-2 | SOIC | 8 | 4.5V | 4.9mm | 5.5V | -40°C | 3.9mm | 1.5mm | 150°C | MCP2562 | RoHS |
|
- RS Stock No. 598-807
- Mfr. Part No. MCP2562-H/SN
Subtotal (1 box of 400 units) HK$4,810.00HK$12.025/unit | Microchip | ESD Protection | 1Mbps | CAN Caps | 1 | - | - | 70mA | - | CAN, LIN | SOIC | 8 | 4.5V | 4mm | 5.5V | -40°C | 6mm | 1.75mm | 150°C | MCP2562FDT | RoHS, ISO 11898-2 |
|
- RS Stock No. 219-4671
- Mfr. Part No. TJA1051T/3,118
Subtotal (1 reel of 2500 units) HK$19,465.00HK$7.786/unit | NXP | ESD Protection | 5Mbps | CAN Transceiver | 1 | CAN Transceiver | Silent | 70mA | Surface | CAN | SO | 8 | 4.5V | 5mm | 5.5V | -40°C | 4mm | 1.75mm | 150°C | TJA1051 | No |
|
- RS Stock No. 801-6772P
- Mfr. Part No. NCV7351D1ER2G
Subtotal 10 units (supplied on a continuous strip) | onsemi | ESD Protection | 1Mbps | CAN Transceiver | 1 | CAN Transceiver | Silent | 72mA | Surface | ISO 11898-2 | SOIC | 8 | 4.5V | 5mm | 5.5V | -40°C | 4mm | 1.5mm | 125°C | NCV7351 | No |
|
- RS Stock No. 177-3186
- Mfr. Part No. MCP2562T-E/SN
Subtotal (1 pack of 10 units) | Microchip | ESD Protection | 1Mbps | CAN Transceiver | 1 | CAN Controller | Standby, Normal | 70mA | Surface | ISO 11898-5, ISO 11898-2 | SOIC | 8 | 4.5V | 4.9mm | 5.5V | -40°C | 3.9mm | 1.5mm | 125°C | MCP2562 | No |
|
- RS Stock No. 302-470
- Mfr. Part No. ATA6502T-4BWVAO
Subtotal (1 tape of 5 units) | Microchip | ESD Protection | 8Mbps | CAN Transceiver | 1 | Can FD Transceiver with Integrated Voltage Regulator | Sleep, Standby | 75mA | Surface | ISO 11898-2 | VDFN | 10 | 1.8V | - | 40V | -40°C | 3mm | 3mm | 150°C | ATA650X | IEC 61508:2010 (up to SIL 2), AEC Q100, ISO 26262:2018 (up to ASIL B) |
|
- RS Stock No. 202-5609
- Mfr. Part No. NCV7329MW0R2G
Subtotal (1 reel of 3000 units) | onsemi | ESD Protection | 0.02Mbps | LIN Transceiver | 1 | LIN Transceiver | Normal, Sleep, Standby | 6.5mA | - | LIN, SAE J2602 | DFN | 8 | 5V | 3.05mm | 18V | -40°C | 3.05mm | 900μm | 150°C | NCV7329 | No |
|
- RS Stock No. 223-8606
- Mfr. Part No. TLE9261BQXV33XUMA1
Subtotal (1 pack of 5 units) | Infineon | ESD Protection | 5Mbps | CAN Caps | 1 | CAN Transceiver | Sleep, Standby | 3mA | - | ISO 11898 | VQFN | 48 | 4.75V | - | 28V | -40°C | - | - | 150°C | TLE9261BQXV33 | No |
|
- RS Stock No. 219-4675P
- Mfr. Part No. TJA1051TK/3,118
Subtotal 10 units (supplied on a continuous strip) | NXP | ESD Protection | 5Mbps | CAN Transceiver | 1 | CAN Transceiver | Silent | 70mA | Surface | CAN | HVSON8 | 8 | 4.5V | 5mm | 5.5V | -40°C | 4mm | 1.75mm | 150°C | TJA1051 | No |
|
- RS Stock No. 233-4409
- Mfr. Part No. TLE9561QXXUMA1
Subtotal (1 pack of 5 units) | Infineon | ESD Protection | 5Mbps | CAN Caps | 1 | CAN Transceiver | High Speed | 250mA | - | ISO 11898-2 | VQFN | 48 | 4.75V | - | 28V | -40°C | - | - | 150°C | TLE9561QX | No |
|
- RS Stock No. 714-7327P
- Mfr. Part No. L9616
Subtotal 5 units (supplied in a tube) | STMicroelectronics | ESD Protection | 1MBd | CAN Transceiver | 1 | CAN Transceiver | Shutdown | 80mA | Surface | ISO/DIS 11898 | SOIC | 8 | 4.5V | 5mm | 5.5V | -40°C | 4mm | 1.25mm | 125°C | L9616 | No |
|
- RS Stock No. 219-4672P
- Mfr. Part No. TJA1051T/3,118
Subtotal 10 units (supplied on a continuous strip) | NXP | ESD Protection | 5Mbps | CAN Transceiver | 1 | CAN Transceiver | Silent | 70mA | Surface | CAN | SO | 8 | 4.5V | 5mm | 5.5V | -40°C | 4mm | 1.75mm | 150°C | TJA1051 | No |