Maxim Integrated MAX22288ATG+, LIN Transceiver 200kbps, 24-Pin TQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
234-1878
Mfr. Part No.:
MAX22288ATG+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Data Rate

200kbps

Number of Transceivers

1

IC Type

Bus Transceiver IC

Power Down Mode

Sleep

Package Type

TQFN

Pin Count

24

The Maxim Integrated home bus system compatible transceiver can be used in the home bus system, where data and power are passed on a single pair of wires while minimizing the need for external components. It provides robust communication by using dynamic cable termination that improves the signal quality with longer cables and higher data rates. The device data outputs AIO/BIO do not load the bus when the MAX22288 is not powered.

Robust communication with configurability
Dynamic cable termination improves signal
Quality for high-speed applications
Adjustable slew rates for low EMI
Maximum data ate up to 200 kbps over 1000 m UTP cable
Programmable receiver thresholds
Space saving
4mm x 4mm TQFN package
Pin-to-pin compatible with the MAX22088

It features adjustable receiver thresholds and driver slew rates that allow the it to be used in a wide variety of systems. Integrated protection ensures robust communication in harsh industrial environments.

Integrated protection
IEC 61000-4-2 ±8 kV contact and ±15 kV air-gap ESD protection
IEC 61000-4-5 ±1 kV transient surge protection with selected external components
-40°C to +125°C operating temperature range

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.