NPN Bipolar Transistor, 700 mA, 160 V, 3-Pin NP

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-8529P
Mfr. Part No.:
2SC3332T-AA
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

700 mA

Maximum Collector Emitter Voltage

160 V

Package Type

NP

Mounting Type

Through Hole

Maximum Power Dissipation

700 mW

Maximum Collector Base Voltage

180 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

120 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5 x 4 x 5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy