Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZT1V151B
- RS Stock No.:
- 210-5787
- Mfr. Part No.:
- EEHAZT1V151B
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)**
HK$25.30
On back order for despatch 23/07/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Tape** |
---|---|---|
2 - 248 | HK$12.65 | HK$25.30 |
250 - 498 | HK$12.40 | HK$24.80 |
500 + | HK$12.10 | HK$24.20 |
**price indicative
- RS Stock No.:
- 210-5787
- Mfr. Part No.:
- EEHAZT1V151B
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 150µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 3.5mm | |
Polarised | Polar | |
Series | ZT-A | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 150µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.5mm | ||
Polarised Polar | ||
Series ZT-A | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||