Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.



The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.



How Does an IR Thermometer Work?



Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.



Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.



Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.



What Type of IR Thermometer Do I Need?



Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.



Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
Read more Read less

Filters

Viewing 1 - 20 of 70 products
Results per page
Description Price Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width Height Dimensions
RS Stock No. 760-0385
Mfr. Part No.FLUKE 62 MAX
BrandFluke
HK$1,078.48
Each
units
+500°C Centigrade, Fahrenheit -30°C 10:1 ±1.5 % 0.1 → 1 62 MAX 0.1 °C - 500 ms 175mm 85mm 75mm 175 x 85 x 75mm
RS Stock No. 848-1331
Mfr. Part No.TG165
BrandFLIR
HK$3,840.26
Each
units
+380°C Centigrade, Fahrenheit -25°C 24:1 ±1.5 % 0.1 → 0.99 TG165 0.1 °C Yes 150 ms 55mm 94mm 186mm 55 x 94 x 186mm
RS Stock No. 722-4723
Mfr. Part No.FLUKE 59
BrandFluke
HK$396.00
Each
units
+275°C Centigrade, Fahrenheit -18°C 8:1 ±2 % 0.95 59 0.2 °C - 500 ms 152mm 102mm 38mm 152 x 102 x 38mm
RS Stock No. 613-4193
Mfr. Part No.2558118
BrandFluke
HK$2,190.32
Each
units
+550°C Centigrade, Fahrenheit -40°C 12:1 ±1 % 0.3, 0.7, 0.95 561 0.1 °C - 500 ms 254mm 191mm 69mm 254 x 191 x 69mm
RS Stock No. 760-0389
Mfr. Part No.FLUKE-62 MAX+
BrandFluke
HK$1,146.59
Each
units
+650°C Centigrade, Fahrenheit -30°C 12:1 ±1 % 0.1 → 1 62 MAX PLUS 0.1 °C - 300 ms 175mm 85mm 75mm 175 x 85 x 75mm
RS Stock No. 810-3891
Mfr. Part No.Fluke VT04A
BrandFluke
HK$4,886.51
Each
units
+250°C Centigrade, Fahrenheit -10°C 9:1 ±2 %, ±2 °C 0.1 → 1.0 VT04A - Yes - 55.88mm 76.2mm 210.82mm 55.88 x 76.2 x 210.82mm
RS Stock No. 794-3169
Mfr. Part No.IR-750-EUR
BrandAmprobe
HK$2,760.76
Each
units
+1550°C Centigrade, Fahrenheit -50°C 50:1 ±1.8 % 0.1 → 1.0 IR-750 0.1 °C, 0.2 °C, 1 °C Yes 250 ms 147mm 57mm 183mm 147 x 57 x 183mm
RS Stock No. 292-307
Mfr. Part No.0560 0810
BrandTesto
HK$696.51
Each
units
+300°C Centigrade -30°C 6:1 ±2 % 0.2 → 0.99 Testo 810 0.1 °C - - 119mm 46mm 25mm 119 x 46 x 25mm
RS Stock No. 922-8761
Mfr. Part No.TG167
BrandFLIR
HK$3,820.47
Each
units
+380°C Centigrade, Fahrenheit -25°C 24:1 ±1.5 °C - TG167 0.1 °C Yes - 186mm 55mm 94mm 186 x 55 x 94mm
RS Stock No. 922-8768
Mfr. Part No.TG56
BrandFLIR
HK$2,068.97
Each
units
+650°C Centigrade, Fahrenheit -30°C 30:1 ±1 °C 0.1 → 0.99 TG56 0.1 °C - ≤150 ms - - - -
RS Stock No. 794-3162
Mfr. Part No.IR-720-EUR
BrandAmprobe
HK$1,144.00
Each
units
+1050°C Centigrade, Fahrenheit -32°C 20:1 ±1.8 % 0.1 → 1.0 IR-720 0.1 °C, 0.2 °C, 1 °C - 250 ms 138mm 53mm 169mm 138 x 53 x 169mm
RS Stock No. 922-8759
Mfr. Part No.TG54
BrandFLIR
HK$1,540.24
Each
units
+650°C Centigrade, Fahrenheit -30°C 24:1 ±1 °C 0.1 → 0.99 TG54 0.1 °C - ≤150 ms - - - -
RS Stock No. 411-986
Mfr. Part No.FLUKE 566
BrandFluke
HK$3,669.65
Each
units
+650°C Centigrade, Fahrenheit -40°C 30:1 ±1 % 0.1 → 1 566 0.1 °C Yes 500 ms 254mm 191mm 69mm 254 x 191 x 69mm
RS Stock No. 411-980
Mfr. Part No.FLUKE 568
BrandFluke
HK$4,540.65
Each
units
+800°C Centigrade, Fahrenheit -40°C 50:1 ±1 % 0.1 → 1 568 0.1 °C Yes 500 ms 254mm 191mm 69mm 254 x 191 x 69mm
RS Stock No. 764-4418
Mfr. Part No.0563 8282
BrandTesto
HK$892.77
Each
units
+300°C Centigrade -50°C 6:1 ±1.5 °C 0.1 → 1 Testo 826-T2 0.1 °C Yes 0.5 s 19mm 34.4mm 148mm 19 x 34.4 x 148mm
RS Stock No. 777-0434
Mfr. Part No.0560 8352
BrandTesto
HK$4,011.55
Each
units
+1500°C Centigrade -10°C 50:1 ±1 %, ±2.0 °C 0.1 → 1 835-T2 0.1 °C, 1 °C Yes - 193mm 166mm 63mm 193 x 166 x 63mm
RS Stock No. 764-4427
Mfr. Part No.0563 8284
BrandTesto
HK$1,363.65
Each
units
+300°C Centigrade -50°C 6:1 ±1.5 °C 0.1 → 1 Testo 826-T4 0.1 °C Yes 0.5 s 19mm 34.4mm 148mm 19 x 34.4 x 148mm
RS Stock No. 788-3931
Mfr. Part No.Fluke 572-2
BrandFluke
HK$8,402.14
Each
units
+900 °C, +1652 °F Centigrade, Fahrenheit -30°C 60:1 ±1 % 0.1 → 1 572 - Yes 500 ms 163.6mm 51.8mm 176.9mm 163.6 x 51.8 x 176.9mm
RS Stock No. 123-3250
BrandRS PRO
HK$554.38
Each
units
+500 °C, +932 °F Centigrade, Fahrenheit -30°C 8:1 ±1 °C, ±2 °F 0.95 IT-1 0.2 °C, 0.5 °F - 0.5 s 20mm 29mm 100mm 20 x 29 x 100mm
RS Stock No. 382-901
Mfr. Part No.OPTRIS MS
BrandOptris
HK$1,018.40
Each
units
+420°C Centigrade, Fahrenheit -32°C 20:1 ±1 % 0.95 Optris MS 0.2 °C - 300 ms 190mm 38mm 45mm 190 x 38 x 45mm
Related Products
Bahco engineer files, manufactured from the highest grade ...
Description:
Bahco engineer files, manufactured from the highest grade alloy steels to British standard BS498 and ISO standards. Supplied with ergonomic handle, fits naturally into the hand and is made with a non-slip surface. File handle developed according to the scientific ...
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental fallsThe turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the toolThe plastic grip is glued and non-removable to prevent any ...
Bastard cut flat rasp files from our trusted ...
Description:
Bastard cut flat rasp files from our trusted and highly reliable own brand RS PRO offers excellent quality files ideal for filing and finishing both internal and external surfaces. RS PRO flat rasp hand tools can be used to shape ...
Introducing half-round rasps from our trusted and reliable ...
Description:
Introducing half-round rasps from our trusted and reliable own brand RS PRO, a range of durable rasp files ideal for deburring wood between the cutting stages of a saw and sandpaper. This versatile hand tool is made with sturdy high ...