Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.



The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.



How Does an IR Thermometer Work?



Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.



Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.



Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.



What Type of IR Thermometer Do I Need?



Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.



Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Suitable for Body Measurement Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width Height
RS Stock No. 760-0385
Mfr. Part No.FLUKE 62 MAX
BrandFluke
HK$1,119.25
Each
units
+500°C Centigrade, Fahrenheit -30°C - 10:1 ±1.5 % 0.1 → 1 62 MAX 0.1 °C - 500 ms 175mm 85mm 75mm
RS Stock No. 722-4723
Mfr. Part No.FLUKE 59
BrandFluke
HK$440.71
Each
units
+275°C Centigrade, Fahrenheit -18°C - 8:1 ±2 % 0.95 59 0.2 °C - 500 ms 152mm 102mm 38mm
RS Stock No. 613-4193
Mfr. Part No.FLUKE 561
BrandFluke
HK$2,205.97
Each
units
+550°C Centigrade, Fahrenheit -40°C - 12:1 ±1 % 0.3, 0.7, 0.95 561 0.1 °C - 500 ms 254mm 191mm 69mm
RS Stock No. 760-0389
Mfr. Part No.FLUKE-62 MAX+
BrandFluke
HK$1,277.24
Each
units
+650°C Centigrade, Fahrenheit -30°C - 12:1 ±1 % 0.1 → 1 62 MAX PLUS 0.1 °C - 300 ms 175mm 85mm 75mm
RS Stock No. 810-3891
Mfr. Part No.Fluke VT04A
BrandFluke
HK$5,592.76
Each
units
+250°C Centigrade, Fahrenheit -10°C - 9:1 ±2 %, ±2 °C 0.1 → 1.0 VT04A - Yes - 55.88mm 76.2mm 210.82mm
RS Stock No. 411-986
Mfr. Part No.FLUKE 566
BrandFluke
HK$4,825.20
Each
units
+650°C Centigrade, Fahrenheit -40°C - 30:1 ±1 % 0.1 → 1 566 0.1 °C Yes 500 ms 254mm 191mm 69mm
RS Stock No. 411-980
Mfr. Part No.FLUKE 568
BrandFluke
HK$6,034.99
Each
units
+800°C Centigrade, Fahrenheit -40°C - 50:1 ±1 % 0.1 → 1 568 0.1 °C Yes 500 ms 254mm 191mm 69mm
RS Stock No. 788-3931
Mfr. Part No.Fluke 572-2
BrandFluke
HK$8,385.65
Each
units
+900 °C, +1652 °F Centigrade, Fahrenheit -30°C - 60:1 ±1 % 0.1 → 1 572 - Yes 500 ms 163.6mm 51.8mm 176.9mm
RS Stock No. 612-0970
Mfr. Part No.FLUKE-FP
BrandFluke
HK$1,199.36
Each
units
+200°C Centigrade, Fahrenheit -30°C - 2.5:1 ±1.5 % - FP 0.2 °C - 500 ms 150mm 30mm 50mm
RS Stock No. 612-0958
Mfr. Part No.FLUKE FP PLUS
BrandFluke
HK$2,168.54
Each
units
+275°C Centigrade, Fahrenheit -35°C - 2.5:1 ±1.5 % - FP 0.1 °C - 500 ms 165mm 32mm 50mm
RS Stock No. 491-8084
Mfr. Part No.FLUKE-63
BrandFluke
HK$2,684.52
Each
units
+535°C Centigrade, Fahrenheit -32°C - 12:1 ±1.5 % 0.95 63 0.2 °C - 0.5 s 200mm 160mm 55mm
RS Stock No. 193-9547
Mfr. Part No.FLUKE-417D + 62MAX+ KIT
BrandFluke
HK$1,950.48
Each
units
- Centigrade, Fahrenheit - - - ±2 mm - 417D - - - - - -
RS Stock No. 446-1651
Mfr. Part No.FLUKE 61
BrandFluke
HK$2,047.39
Each
units
+275°C Centigrade, Fahrenheit -18°C - 8:1 ±2 °C 0.95 61 0.2 °C - 500 ms 184mm 45mm 38mm
RS Stock No. 2552554387
Mfr. Part No.FLUKE-563 (1)
BrandFluke
HK$3,340.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552554540
Mfr. Part No.FLK-VT04 GLOBAL (1)
BrandFluke
HK$11,760.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552554386
Mfr. Part No.FLUKE-562 (1)
BrandFluke
HK$2,810.00
Each
units
- - - - - - - - - - - - - -