Fuse Switch Disconnectors

Fused switches disconnectors/switch fused isolators are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance.

Fused switches contain multiple fuses inside the same enclosure so that it is easy to select and isolate a particular part of the circuit. For example, an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

Benefits of Fuse Switch Disconnectors

Fuse switch disconnectors offer a reliable and safe means of protecting both electrical circuits and maintenance personnel. Unlike non-fused switches, they offer superior safety by incorporating a fuse that automatically breaks the circuit in case of short circuits or overcurrent, ensuring no current flows during servicing. This makes them ideal for high-risk or critical environments.

Enclosed switch disconnectors are commonly installed in industrial panels and distribution boards, offering a high degree of protection from dust, moisture, and accidental contact. They are known for their high safety, top performance, and ease of installation.

Their versatility allows them to be used across a wide range of applications, from industrial machinery to commercial buildings, making them a preferred choice for modern electrical systems.

Types of Fuse Switch Disconnectors

Fused switches mainly differ depending on the type of fuses they house, the number of poles they have, and the wire terminal type.

AC Fused Switch Disconnector

AC fused switch disconnectors are designed for alternating current systems. They combine the functionality of a switch and a fuse, allowing safe disconnection while protecting against overloads and short circuits. These are commonly used in industrial and commercial electrical installations.

DC Fused Switch Disconnector

DC fused switch disconnectors are built specifically for direct current applications. DC systems require specially designed disconnectors due to the constant nature of the current, which makes arc suppression more challenging. These disconnectors are widely used in renewable energy systems, such as solar power setups, as well as in battery storage and electric vehicle infrastructure.

How Fuse Switch Disconnectors are Used?

Fuse switch disconnectors are essential components in electrical systems, providing protection, control, and isolation for various circuits and equipment. Here are the applications they are commonly used for:

Circuit Protection

They safeguard electrical circuits by breaking the connection when excessive current flows, preventing damage to wiring and connected devices.

Manual Disconnection

These devices allow for safe manual disconnection of circuits during maintenance or emergencies, ensuring technician safety.

Load Isolation

Fuse switch disconnectors act as isolators, isolating electrical loads from the power supply, helping in managing power distribution and system segmentation.

Overload and Short-Circuit Safety

They combine fuse functionality with switchgear, offering reliable protection against overloads and short circuits in one integrated unit.

Industrial and Commercial Use

Commonly used in industrial panels, distribution boards, and machinery, these disconnectors handle high-power applications and ensure commercial and industrial electrical safety.

Applications for Fuse Switch Disconnectors

  • Construction
  • Pharmaceuticals
  • Agriculture
  • Healthcare
  • Education
  • Data Centres
  • Airports
  • Manufacturing

How to Choose Fuse Switch Disconnectors?

Selecting the right fuse switch disconnector is essential to ensure safety, reliability, and compatibility with your electrical system. Below are the key factors to consider when choosing a fuse switch disconnector:

  • Rated Voltage and Current: Ensure the device matches the system’s voltage and current requirements to prevent overload or failure.
  • Breaking Capacity: This indicates the maximum fault current the disconnector can safely interrupt. Choose a device with a suitable breaking capacity for your application.
  • Number of Poles: Determine the number of poles (single, double, triple, or four-pole) based on the phase configuration of your system.
  • Fuse Type Compatibility: Check if the switch disconnector supports the specific type of fuse (e.g., DIN, BS, NH) your system uses.
  • Mounting Style: Select a unit that fits your panel design, options include base-mounted, DIN rail, or front-panel mounting.
  • Environmental Rating: Consider IP rating and material durability if the unit will be installed in harsh or outdoor environments.

How to Order Fuse Switch Disconnectors from RS Hong Kong?

RS Hong Kong is a trusted supplier of high-quality fuse switch disconnectors from leading brands including Siemens, ABB, Eaton, and others. You can place your order easily online for next-day delivery or local branch collection, or by calling us directly. For regular purchasing needs, we offer blanket orders, which allow you to set a maximum spend over a specified time. We’ll track your transactions and notify you when the limit is reached.

How Delivery of Fuse Switch Disconnectors Works at RS Hong Kong?

RS Hong Kong offers flexible delivery options for fuse switch disconnectors, including same-day and next-day delivery for in-stock items ordered on weekdays. Express delivery is also available for urgent needs. For more details, please refer to our delivery page.

2370 Products showing for Fuse Switch Disconnectors

Results per page