Rocker Switches, On Off Switch | RS
Recently searched

    Rocker Switches

    A rocker switch is a type of electrical switch that consists of a lever or rocker that can be toggled between two positions: "on" and "off." They are sometimes referred to as a “on off switch”. You can learn more on how rocker switches work in our comprehensive Rocker Switch Guide.

    Here's some useful information on how to use rocker switches:

    • Function: Rocker switches are primarily used to control the flow of electric current to devices or circuits. They act as a bridge between the power source and the load (device) you want to control.
    • On and Off Positions: The rocker switch has two stable positions: "on" and "off", hence the name “on off switch”. In the "off" position, the switch interrupts the electrical circuit, preventing the current from flowing to the load. When you toggle it to the "on" position, the switch closes the circuit, allowing the current to reach the load.
    • Wiring: To use a rocker switch, you need to connect the switch terminals to the relevant wires. Typically, a rocker switch has three terminals: a common terminal (also called the "COM"), a normally open terminal ("NO"), and a normally closed terminal ("NC"). The common terminal is where you connect the power source or the live wire. The NO and NC terminals are for connecting the load or to the device you want to control.
    • Wiring Configurations: The wiring configuration will depend on your specific application and the desired behaviour of the switch. For instance:
      • If you want the load to be energized when the switch is in the "on" position, you would connect the live wire to the COM terminal and the load wire to the NO terminal.
      • If you want the load to be energized when the switch is in the "off" position, you would connect the live wire to the COM terminal and the load wire to the NC terminal.
    • Installation: Rocker switches are typically mounted onto a panel or a switch box using screws or clips. Make sure to follow the manufacturer's instructions for proper installation.
    • Applications: Rocker switches are widely used in various devices and systems, including household appliances, automotive applications, industrial machinery, and electronic equipment. They provide a convenient and straightforward way to control the power supply to different components.
    • Considerations: When choosing a rocker switch, consider factors such as the voltage and current rating, the switch's durability, and the environmental conditions in which it will be used.

    873 Products showing for Rocker Switches

    Bulgin
    -
    -
    On-On
    22.1/22.2mm
    30/30.1mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Marquardt
    -
    Single Pole Single Throw (SPST)
    Latching
    12.2mm
    27.2mm
    -
    16 A
    Black
    -
    Panel Mount
    IP40
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    27.2 x 12.2mm
    Marquardt
    -
    Double Pole Single Throw (DPST)
    On-Off
    22mm
    30mm
    -
    20 A
    Black
    -
    Panel Mount
    IP40
    Quick Connect
    On (symbol); Off (symbol)
    -
    250V
    Rectangular
    -
    30.2 x 22mm
    Bulgin
    -
    -
    On-Off
    22.3/22.4mm
    28.2/28.3mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    -
    -
    On-Off
    22.3mm
    27.2mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    -
    -
    On-Off
    12.9mm
    -
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Molveno
    -
    DPDT
    (On)-Off-(On)
    -
    -
    -
    16 A
    Black
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    22 x 30.8mm
    Bulgin
    -
    DPST
    On-Off
    12.4mm
    26.4mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Marquardt
    Illuminated
    Double Pole Single Throw (DPST)
    On-Off
    12.9mm
    19.2mm
    -
    4 A
    Orange
    -
    Panel Mount
    IP40
    Quick Connect
    On (symbol); Off (symbol)
    -
    250V
    Rectangular
    -
    19.4 x 12.9mm
    Omron
    -
    DPST
    On-Off
    19.2mm
    12.9mm
    -
    -
    -
    -
    Snap-In
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    On-Off
    11.2mm
    30.2mm
    -
    10 A @ 250 V ac
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30.2 x 11.2mm
    ZF
    Illuminated
    Single Pole Single Throw (SPST)
    On-Off
    -
    -
    20.2mm
    10 A @ 250 V ac
    Red
    -
    Panel Mount
    IP56
    Quick Connect
    (Blank)
    -
    125 V, 250V
    Round
    14 V, 28V
    20.2 (Dia.)mm
    APEM
    Illuminated
    SPDT
    (On)-Off-(On)
    19.2mm
    -
    20.2mm
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    SPST
    On-Off
    -
    -
    20.2mm
    10 A
    Black
    -
    Panel Mount
    -
    Quick Connect
    O I
    -
    250V
    Round
    28V
    20.2 Dia.mm
    APEM
    Illuminated
    SPDT
    (On)-On
    21.08mm
    36.8mm
    -
    5 A
    Red
    -
    Panel Mount
    IP69K
    Quick Connect, Solder
    Horn (Symbol)
    -
    -
    Rectangular
    24V
    21.08 x 36.8mm
    Molveno
    -
    DPST
    On-Off
    22mm
    30mm
    -
    16 A
    Black
    -
    Panel Mount
    -
    Blade
    -
    -
    250V
    Rectangular
    -
    30 x 22mm
    NKK Switches
    -
    DPDT
    On-On
    29.5mm
    6.9mm
    -
    6 A
    -
    -
    Panel Mount
    IP67
    Solder Lug
    -
    -
    125 V, 250V
    -
    30V
    29.5 x 6.9mm
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    On-Off
    19.2mm
    13mm
    -
    10 A @ 250 V ac
    Black
    -
    Panel Mount
    -
    Quick Connect
    On (symbol); Off (symbol)
    -
    125 V, 250V
    -
    12 V, 28V
    13 x 19.2mm
    Siemens
    -
    -
    -
    55mm
    55mm
    -
    -
    Grey
    -
    -
    IP20
    -
    -
    -
    -
    Rectangular
    -
    -
    Carling Technologies
    Illuminated
    SPDT
    (On)-Off-On
    21.08mm
    36.83mm
    -
    20 A
    Black
    -
    Panel Mount
    IP66, IP68
    Quick Connect
    -
    -
    -
    Rectangular
    12V
    36.83 x 21.08mm
    Results per page