Joysticks, Industrial Joystick, Control Stick Switch | RS
Recently searched

    Joysticks

    Joystick switches are a type of input device, allowing users to control a range of machinery and industrial equipment. Joystick switches commonly feature a joystick or lever type handle which pivots on a base known as a control column. Joystick switches are featured in a range of electrical devices, allowing them to be moved in any direction. These types of control switches are available in a variety of designs and can feature a number of axis configurations from 1 to 8.

    Where are Joystick Switches used?

    Joystick switches are controllers used in a wide range of applications. For mobility devices such as electric wheelchairs, joystick switches allow user to manoeuvre around in all directions. In industrial settings, joysticks can be used to operate heavy duty machinery such as cranes. Other applications joystick switches are featured include games consoles, arcade machines, assembly lines and much more.

    287 Products showing for Joysticks

    2
    -
    Spring Return
    IP65
    Knob
    250V ac
    5 A@ 250 V ac
    -
    -
    ±12 °
    Quick Connect
    200000Operations
    21.5mm
    -20°C
    -
    -
    -
    +65°C
    2
    -
    Spring Return
    IP65
    Knob
    250V ac
    5 A@ 250 V ac
    -
    -
    ±12 °
    Quick Connect
    200000Operations
    21.5mm
    -20°C
    -
    -
    -
    +65°C
    1
    -
    Single Axis Potentiometric
    IP64
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -45°C
    -
    -
    -
    +105°C
    2
    -
    Spring Return
    IP65
    Knob
    250V ac
    5 A@ 250 V ac
    -
    -
    ±12 °
    Quick Connect
    200000Operations
    21.5mm
    -20°C
    -
    -
    -
    +65°C
    2
    -
    Spring Return
    IP65
    Knob
    250V ac
    5 A@ 250 V ac
    -
    -
    ±12 °
    Quick Connect
    200000Operations
    21.5mm
    -20°C
    -
    -
    -
    +65°C
    2
    -
    Dual Axis Potentiometric
    -
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -40°C
    -
    -
    -
    +105°C
    1
    -
    Single Axis Potentiometric
    IP64
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -45°C
    -
    -
    -
    +105°C
    2
    -
    Dual Axis Potentiometric
    -
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -40°C
    -
    -
    -
    +105°C
    1
    -
    Single Axis Potentiometric
    -
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -45°C
    -
    -
    -
    +105°C
    2
    -
    Dual Axis Potentiometric
    -
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -40°C
    -
    -
    -
    +105°C
    2
    -
    Spring Return
    IP65
    Knob
    250V ac
    5 A@ 250 V ac
    -
    -
    ±12 °
    Quick Connect
    200000Operations
    21.5mm
    -20°C
    -
    -
    -
    +65°C
    2
    -
    Dual Axis Potentiometric
    -
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -40°C
    -
    -
    -
    +105°C
    -
    ECX1 Series
    -
    IP20, IP65
    -
    -
    -
    DPST
    -
    -
    Screw
    -
    -
    -
    -
    -
    -
    -
    Alps Alpine
    Center-push, 4
    -
    Momentary
    -
    Lever
    -
    10 mA
    DPDT
    -
    0.3 mm
    PC Pin
    50000Cycles
    17.4mm
    -40°C
    -
    -
    -
    +85°C
    APEM
    2
    -
    Momentary
    IP65
    Conical
    250V ac
    6 A@ 250 V ac
    -
    Gold
    ±12 °
    Solder
    5000000Operations
    -
    -20°C
    -
    -
    -
    +50°C
    Schneider Electric
    4
    Harmony XD4
    Spring Return
    IP66
    Lever
    600V
    220 mA @ 600 V ac
    NO
    Silver Nickel
    -
    Screw
    1000000Cycles
    47mm
    -25°C
    -
    Yes
    Green Premium
    +70°C
    2
    -
    Spring Return
    IP65
    Knob
    250V ac
    5 A@ 250 V ac
    -
    -
    ±12 °
    Quick Connect
    200000Operations
    21.5mm
    -20°C
    -
    -
    -
    +65°C
    Schneider Electric
    2
    Harmony XD5
    Spring Return
    IP66
    Lever
    600V
    220 mA
    NO
    Silver Nickel
    -
    Screw
    1000000Cycles
    -
    -40°C
    -
    Yes
    Green Premium
    +70°C
    Schneider Electric
    2
    Harmony XD4
    Spring Return
    IP66
    Lever
    600V
    220 mA
    NO
    Silver Nickel
    -
    Screw
    1000000Cycles
    43mm
    -25°C
    -
    Yes
    Green Premium
    +70°C
    Schneider Electric
    4
    Harmony XD2
    Slow Break
    IP65
    Lever
    240V ac
    3 A @ 240 V ac
    SPST-NO
    -
    40 mm
    Screw
    1000000Cycles
    67mm
    -25°C
    -
    -
    -
    +70°C
    Results per page