DIP & SIP Switches, Dual In-Line Package Switches | RS
Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    992 Products showing for DIP & SIP Switches

    Nidec Components
    SPST
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    Through Hole
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    50V dc
    Wurth Elektronik
    SPST
    1
    -
    Through Hole
    Copper Alloy
    DIP
    Raised
    -
    -
    -
    -
    -
    -
    Same Sky
    SPST
    2
    -
    Surface Mount
    Copper Alloy
    -
    Flat
    -
    -
    -
    -
    -
    -
    Omron
    -
    10
    25 mA@ 24 V dc
    Through Hole
    -
    DIP
    Rotary Shaft
    -
    +80°C
    -25°C
    -25 → +80°C
    -
    24V dc
    TE Connectivity
    16P
    16
    20 mA
    Surface Mount
    Gold
    DIP
    Screwdriver
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    20V ac
    C & K
    SPST
    2
    100 mA @ 5 V dc, 25 mA @ 24 V dc
    Surface Mount
    Beryllium Copper (Contact), Brass (Terminal)
    DIP
    Raised, Slide
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    5 V dc, 24V dc
    TE Connectivity
    SPST
    4
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    APEM
    SPST
    2
    100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
    Through Hole
    Phosphor Bronze (Moving Contact)
    DIP
    Raised Actuator Slide
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    24 V dc, 50V dc
    APEM
    SPST
    10
    100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
    Through Hole
    Phosphor Bronze (Moving Contact)
    DIP
    Raised Actuator Slide
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    24 V dc, 50V dc
    APEM
    SPST
    4
    100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
    Through Hole
    Phosphor Bronze (Moving Contact)
    DIP
    Raised Actuator Slide
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    24 V dc, 50V dc
    APEM
    DPST
    2
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Recessed
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    Wurth Elektronik
    SPST
    2
    100 mA
    Through Hole
    Gold
    -
    Raised
    -
    -
    -
    -
    -
    -
    C & K
    -
    16
    100 mA@ 30 V dc
    Surface Mount
    Gold Plated Brass
    DIP
    Rotary Flush
    20000Operations
    +85°C
    -20°C
    -20 → +85°C
    -
    30V dc
    Nidec Components
    4PST
    4
    100 mA @ 6 V dc
    PCB
    Gold Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    TE Connectivity
    8P
    8
    100 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    C & K
    SPST
    3
    25 mA @ 24 V dc
    Through Hole
    Gold Plated Beryllium Copper
    DIP
    Extended
    1000Cycles
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    Nidec Components
    SPST
    6
    100 mA @ 6 V dc
    PCB
    Gold Plated Copper Alloy
    DIP
    Piano
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    Nidec Components
    4PST
    -
    100 mA @ 6 V dc
    PCB
    Gold Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    TE Connectivity
    SPST
    8
    100 mA @ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Slide
    1000Cycles
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    C & K
    SPST
    2
    25 mA @ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Flush, Recessed, Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    Results per page