Reed Switches, Magnetic Reed Sensor Switch | RS
Recently searched

    Reed Switches

    Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.

    448 Products showing for Reed Switches

    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    WIKA
    SPST
    1A
    100VA
    230V
    -
    -
    -
    -
    -
    Through Hole
    IP65
    -
    -
    -
    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    Assemtech
    Change Over
    1A
    -
    -
    100mΩ
    Rhodium
    0.15ms
    0.5ms
    80-100AT
    -
    -
    5.6 (Dia.)mm
    36mm
    -
    Assemtech
    SP-CO
    1A
    60W
    400V ac/dc
    100mΩ
    Rhodium
    0.15ms
    0.5ms
    -
    -
    -
    -
    -
    -
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    100mA
    1W
    30V dc
    300mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5mm
    6.7mm
    19.1mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    270mA
    60.5W
    264V ac
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    8.2 Dia. (Without Clamp)mm
    -
    -
    Results per page

    Popular Searches