Pressure Sensor IC | Differential & Absolute | RS
Recently searched

    Pressure Sensor ICs

    A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

    Absolute Pressure Sensor ICs

    An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

    Differential Pressure Sensor ICs

    Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

    Gauge Sensor ICs

    High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.

    1090 Products showing for Pressure Sensor ICs

    Honeywell
    -
    -
    -
    Through Hole
    DIP
    8
    -
    2in/H2O
    -
    -
    -
    -
    ROHM
    -
    Piezoresistive Pressure Sensor
    -
    Surface Mount
    RLGA10VG020T
    10
    -
    130000Pa
    -
    -
    -
    -
    Honeywell
    206kPa
    -
    -
    Surface Mount
    SMT
    8
    -
    103kPa
    -
    -
    -
    -
    TE Connectivity
    7kPa
    Differential Pressure Sensors
    -
    PCB Mount
    SOIC
    16
    19.60 x 10.31mm
    125Pa
    3.3 → 5 V
    85 °C
    -
    -125Pa
    Honeywell
    413kPa
    -
    -
    Through Hole
    DIP
    8
    -
    206kPa
    -
    -
    -
    -
    Honeywell
    413kPa
    -
    -
    Through Hole
    DIP
    6
    -
    206kPa
    -
    -
    -
    -
    TE Connectivity
    7kPa
    Differential Pressure Sensors
    -
    PCB Mount
    SOIC
    16
    19.60 x 10.31mm
    125Pa
    3.3 → 5 V
    85 °C
    -
    -125Pa
    Honeywell
    206.843kPa
    Absolute Pressure Sensors
    -
    Through Hole
    SMT
    2
    -
    172.369kPa
    -
    -
    -
    -
    Bourns
    -
    Absolute Pressure Sensors
    -
    -
    -
    3
    12.8 x 10.3 x 12.8mm
    100psi
    5.5 V
    +150 °C
    -
    -
    TE Connectivity
    50bar
    Absolute Pressure Sensors
    -
    Surface Mount
    -
    8
    6.4 x 6.2 x 2.88mm
    30bar
    3.6 V
    +85 °C
    3.6 V
    0bar
    Honeywell
    1000kPa
    Absolute Pressure Sensors
    <40 mbar 4 kPa 20 in H2O
    Through Hole
    SMT
    8
    -
    100kPa
    -
    -
    -
    -
    Sensirion
    1bar
    Differential Pressure Sensors
    -
    PCB Mount
    -
    4
    29 x 18 x 23.75mm
    +500Pa
    5.5 V
    +85 °C
    0.9 V
    -50 Pa, -500Pa
    Bourns
    -
    Gauge Pressure Sensors
    -
    Surface Mount
    SMD
    8
    12.7 x 13.8 x 8.4mm
    0.15psi
    5.5 V
    +85 °C
    -
    -
    Bourns
    -
    Absolute Pressure Sensors
    -
    -
    -
    3
    12.8 x 10.3 x 12.8mm
    100psi
    5.5 V
    +150 °C
    -
    -
    Sensirion
    1bar
    Differential Pressure Sensors
    -
    PCB Mount
    -
    4
    29 x 18 x 23.75mm
    +125Pa
    5.5 V
    +85 °C
    0.9 V
    -12.5 Pa, -125Pa
    TE Connectivity
    300psi
    Differential Pressure Sensors
    -
    PCB Mount
    Dual Sideport
    8
    -
    15psi
    -
    -
    -
    -
    Honeywell
    140kPa
    -
    -
    Through Hole
    DIP
    8
    -
    10kPa
    -
    -
    -
    -
    Honeywell
    -
    -
    -
    Surface Mount
    SMT
    6
    -
    60mbar
    -
    -
    -
    -
    Honeywell
    413kPa
    -
    -
    Through Hole
    DIP
    8
    -
    103kPa
    -
    -
    -
    -
    TE Connectivity
    7kPa
    Differential Pressure Sensors
    -
    PCB Mount
    SOIC
    16
    19.60 x 10.31mm
    125Pa
    3.3 → 5 V
    85 °C
    -
    -125Pa
    Results per page