- RS Stock No. 273-0333
- Mfr. Part No. AVR64DD28-E/STX
Subtotal (1 tube of 91 units) HK$1,033.12HK$11.353/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 585-262
- Mfr. Part No. AVR128DA64-E/PT
Subtotal (1 tray of 480 units) HK$11,653.92HK$24.279/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 64 | AVR | - | I2C, SPI, UPDI, USART | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 585-303
- Mfr. Part No. ATTINY827-MFR
Subtotal (1 reel of 6000 units) HK$73,302.00HK$12.217/unit | Microchip | Microcontroller | ATTINY82 | VQFN | Surface | 24 | 12 Bit ADC | - | I2C, SPI, USART | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 144-9152
- Mfr. Part No. PIC16F628-20/SO
Subtotal (1 tube of 42 units) HK$1,611.41HK$38.367/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 780-175
- Mfr. Part No. STM32C551CET6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 199-9846
- Mfr. Part No. EZR32WG230F256R69G-C0
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | EZR32WG | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 1.05GHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 41 | 85°C | - | - | WMbus, IEEE 802.15.4g, FCC, ETSI, ARIB | - | 1.98V |
|
- RS Stock No. 198-3945
- Mfr. Part No. EZR32WG230F256R69G-C0
Subtotal (1 tray of 260 units) HK$24,675.04HK$94.904/unit | Silicon Labs | Microcontroller | EZR32WG | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 1.05GHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 41 | 85°C | - | - | WMbus, IEEE 802.15.4g, FCC, ETSI, ARIB | - | 1.98V |
|
- RS Stock No. 196-3331
- Mfr. Part No. EFM32ZG210F8-B-QFN32
Subtotal (1 tray of 490 units) HK$9,790.69HK$19.981/unit | Silicon Labs | Microcontroller | EFM32ZG | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 8kB | - | 24MHz | - | 2kB | 3.8V | 1 | - | - | -40°C | 37 | 85°C | 850μm | 6mm | No | 6mm | 1.98V |
|
- RS Stock No. 200-9662
- Mfr. Part No. EFR32MG22C224F512IM32-C
Subtotal (1 pack of 5 units) | Silicon Labs | Wireless Microcontroller | EFR32MG22 Wireless Gecko SoC | QFN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 76.8MHz | - | 32kB | 3.8V | - | - | - | -40°C | - | 85°C | 900μm | 4.1mm | No | 4.1mm | 1.71V |
|
- RS Stock No. 264-8098
- Mfr. Part No. PIC18F45K22T-I/PT
Subtotal (1 reel of 1200 units) HK$37,599.60HK$31.333/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 32kB | - | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 198-4579
- Mfr. Part No. EFM32LG990F256G-F-BGA112
Subtotal (1 tray of 168 units) HK$13,639.42HK$81.187/unit | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 257-6319
- Mfr. Part No. EFM32PG23B210F256IM48-C
Subtotal (1 tray of 200 units) HK$5,374.60HK$26.873/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | IrDA, SMBus, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 931-021
- Mfr. Part No. AVR32LA20-I/2LX
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR32LA | VQFN | Surface | 20 | AVR32 | - | I2C, SPI, TWI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 35 | 125°C | 1mm | 1.8mm | RoHS | 1.8mm | 1.62V |
|
- RS Stock No. 257-6316
- Mfr. Part No. EFM32PG23B200F64IM40-C
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 40 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | SMBus, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 168-9946
- Mfr. Part No. SIM3L167-C-GQ
Subtotal (1 tray of 119 units) HK$17,954.48HK$150.878/unit | Silicon Labs | Microcontroller | SiM3 | TQFP | Surface | 80 | ARM Cortex M3 | 32bit | - | 256kB | 10 Bit | 50MHz | - | 32kB | 3.8V | 2 | - | 500mW | -40°C | 62 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 198-4551P
- Mfr. Part No. EFM32LG330F256G-F-QFN64
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 918-702
- Mfr. Part No. AVR32LA28T-E/SS
Subtotal (1 reel of 2100 units) HK$15,691.20HK$7.472/unit | Microchip | 8 Bit Microcontroller | AVR | SSOP | Surface Mount | 28 | AVR CPU | 8bit | SPI | 32kB | 0 | 20MHz | - | 2kB | 5.5V | 1 | 0kB | 500mW | -40°C | 28 | 125°C | - | 4mm | No | 4mm | 1.62V |
|
- RS Stock No. 177-3242P
- Mfr. Part No. ATXMEGA32E5-AUR
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | ATXMEGA | TQFP | Surface | 32 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | 12 bit | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 26 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.6V |
|
- RS Stock No. 428-469
- Mfr. Part No. FT906L-C-T
Subtotal (1 tray of 160 units) HK$10,115.04HK$63.219/unit | Bridgetek | Microcontroller | FT906 | LQFP | Surface | 80 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 10mm | RoHS | - | - |
|
- RS Stock No. 177-1149
- Mfr. Part No. CY8C4248LTI-L485
Subtotal (1 tray of 260 units) HK$23,137.66HK$88.991/unit | Infineon | Microcontroller | CY8C4200 | QFN | Surface | 68 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 57 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |