- RS Stock No. 823-1148
- Mfr. Part No. PIC16F876A-I/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 1.83mm | 10.34mm | RoHS | 5.38mm | 2V |
|
- RS Stock No. 189-3865
- Mfr. Part No. STM32F777BIT6
Subtotal (1 tray of 36 units) HK$8,053.60HK$223.711/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 198-4545
- Mfr. Part No. EFM32LG290F256G-F-BGA112
Subtotal (1 tray of 168 units) HK$12,409.15HK$73.864/unit | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 177-2503
- Mfr. Part No. PIC24FJ64GA702-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 16kB | 3.6V | 3 | 32MB | - | -40°C | 40 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 126-2137
- Mfr. Part No. PIC18F67K40-E/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 128kB | 5 bit | 64MHz | - | 3.56kB | 5.5V | 3 | 128kB | 1W | -40°C | 33 | 125°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 177-2629P
- Mfr. Part No. PIC16F18325-I/ST
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 2.3V |
|
- RS Stock No. 177-1177
- Mfr. Part No. CY8C4247AZI-L485
| Infineon | Microcontroller | CY8C4200 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 53 | 85°C | 1.4mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 330-502
- Mfr. Part No. STM32H573ZIT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M33 | 16bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 5.3mm | NIST SP800-90B, ECOPACK2 | 9mm | 1.7V |
|
- RS Stock No. 196-2062
- Mfr. Part No. STM32L011F4U6TR
Subtotal (1 reel of 3000 units) HK$56,388.00HK$18.796/unit | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 512kB | 3.6V | 2 | - | 196mW | -40°C | 38 | 85°C | 550μm | 3.1mm | FBI | 3.1mm | 1.65V |
|
- RS Stock No. 264-7095
- Mfr. Part No. R5F572NNDDFP#30
| Renesas Electronics | Microcontroller | RX72N | LFQFP | Surface | 100 | RXv3 core | 32bit | - | 4.096MB | 12 bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 79 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 133-1674P
- Mfr. Part No. ATTINY85-20SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY85 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 2.7V |
|
- RS Stock No. 930-928
- Mfr. Part No. PIC32CM5164JH00048-I/U5B
| Microchip | Microcontroller | PIC32CM JH00 | VQFN | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SERCOM | 512kB | One 10-bit | 48MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 38 | 85°C | 900μm | 7mm | CE | 7mm | 2.7V |
|
- RS Stock No. 168-7330
- Mfr. Part No. STM32F100RBT6B
Subtotal (1 tray of 160 units) HK$7,540.00HK$47.125/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.4mm | 10mm | FBI | 10mm | 2V |
|
- RS Stock No. 930-931
- Mfr. Part No. PIC32CM5164JH00100-I/PF
| Microchip | Microcontroller | PIC32CM JH00 | TQFP | Surface Mount | 100 | ARM Cortex M0 CPU | 32bit | SERCOM | 512kB | One 10-bit | 48MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 84 | 85°C | 1mm | 14mm | CE | 14mm | 2.7V |
|
- RS Stock No. 585-308
- Mfr. Part No. AVR16EB32T-E/RXB
Subtotal (1 reel of 5000 units) HK$57,120.00HK$11.424/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 330-299
- Mfr. Part No. STM32WBA65RGV6
| STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 68 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 8mm | 1.71V |
|
- RS Stock No. 273-0332
- Mfr. Part No. AVR64DD28-E/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 795-7152
- Mfr. Part No. STM32F207ZFT6
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 236-8848
- Mfr. Part No. ATTINY817-MN
Subtotal (1 tray of 490 units) HK$5,209.19HK$10.631/unit | Microchip | Microcontroller | AVR | QFN | Surface Mount | 24 | AVR | - | UPDI, SPI, TWI | 8kB | 8 Bit | 20MHz | - | 512bit | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 133-1599
- Mfr. Part No. ATTINY24A-PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATtiny24A | PDIP | Surface Mount | 14 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 4.95mm | 19.68mm | No | 7.11mm | 1.8V |