- RS Stock No. 264-326P
- Mfr. Part No. ML62Q1710-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1710 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 32kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 197-6092P
- Mfr. Part No. DSPIC30F3014-30I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 40 | dsPIC | 16bit | SPI, IPMI | 24kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 177-3755P
- Mfr. Part No. ATSAMD20J18A-AU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATSAMD | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 215-5943P
- Mfr. Part No. PIC24FJ128GL302-I/ML
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC24FJ GL | QFN | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 1mm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 379-2904P
- Mfr. Part No. PIC16F84A-04/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 201-4505P
- Mfr. Part No. STM32MP153DAB1
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |
|
- RS Stock No. 265-104P
- Mfr. Part No. ML62Q2702-NNNGDZW5BY
Subtotal 2 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2702 | WQFN | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 238-0668P
- Mfr. Part No. PIC16LF1503T-I/SL
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 14 | PIC | - | - | - | 5 bit | 20MHz | - | 128bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 151-590
- Mfr. Part No. STM32U545VET6
Subtotal (1 tray of 90 units) HK$5,714.46HK$63.494/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 274-4305P
- Mfr. Part No. PIC18F56Q71-I/6LX
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | VQFN | PCB | 48 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 44 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 269-9622
- Mfr. Part No. R5F12068MSP#30
Subtotal (1 pack of 5 units) | Renesas Electronics | Microcontroller | RL78/G15 | LSSOP | Surface | 20 | MCU | - | - | 8kB | - | 12MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 125°C | 500μm | 6.5mm | RoHS | 4.4mm | 2.45V |
|
- RS Stock No. 703-7885P
- Mfr. Part No. PIC12F1822-I/SN
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | PIC | 8bit | - | 256B | - | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 6 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 263-8046P
- Mfr. Part No. PIC10F322T-E/OT
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC10 | SOT-23 | Surface | 6 | 8 Bit MCU | - | - | 896kB | - | - | - | 64bit | 5.5V | 2 | 64bit | - | -40°C | 4 | 85°C | 1.45mm | 3.1mm | No | 3.2mm | 2V |
|
- RS Stock No. 175-0817P
- Mfr. Part No. STM32L451RCT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 893-8196P
- Mfr. Part No. PIC16F876-20I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SPDIP | Surface | 28 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 263-8096P
- Mfr. Part No. PIC16F15356-I/MV
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | UQFN | Surface | 48 | 8 Bit MCU | - | - | 28kB | 5 bit | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 428-465P
- Mfr. Part No. FT905L-C-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | FT905 | LQFP | Surface | 80 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 10mm | RoHS | - | - |
|
- RS Stock No. 818-1141P
- Mfr. Part No. MK50DX256CLL7
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | Kinetis K5x | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 288kB | - | 72MHz | - | 66kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.7mm | 14mm | RoHS, REACH | 14mm | 1.71V |
|
- RS Stock No. 131-1188P
- Mfr. Part No. ATSAM3U4EA-CU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAM3U | LFBGA | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 96MHz | - | 52kB | 3.6V | 1 | - | - | -40°C | 96 | 85°C | 1.05mm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 265-097P
- Mfr. Part No. ML62Q1367-NNNGDZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1367 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 64kB | 1 Channel | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | IEC60730/60335 Class B | 5mm | 1.6V |