- RS Stock No. 215-0862P
- Mfr. Part No. STM32H723ZGI6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 1MB, 32MB | 2 x 12 Bit | 550MHz | - | - | 3.6V | - | 32kB | - | -40°C | 114 | 85°C | 600μm | 7.05mm | REACH, RoHS3 | 7.05mm | 1.62V |
|
- RS Stock No. 229-4925P
- Mfr. Part No. PIC18F14Q41-I/SS
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC | 8bit | SPI | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 177-5027
- Mfr. Part No. R5F10ELEAFB
Subtotal (1 tray of 160 units) HK$3,214.56HK$20.091/unit | Renesas Electronics | Microcontroller | RL78/G1A | LQFP | Surface | 64 | RL78 | 16bit | - | 64kB | - | 32MHz | - | 4kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.4mm | 10mm | No | 10mm | 1.6V |
|
- RS Stock No. 189-4063P
- Mfr. Part No. STM32L011D4P6
Subtotal 10 units (supplied in a tube) | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 14 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 210mW | -40°C | 38 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 151-398P
- Mfr. Part No. STM32L051C8T6TR
Subtotal 2 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 52 | 125°C | 7mm | 7.3mm | ECOPACK2 | 6.5mm | 1.65V |
|
- RS Stock No. 274-4263P
- Mfr. Part No. PIC18F15Q41-I/P
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | PDIP | PCB | 20 | PIC18 | 8bit | - | 32kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 263-8059P
- Mfr. Part No. PIC12F519T-I/SN
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC12 | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | ICD, ICSP | - | - | 8MHz | - | 41bit | 5.5V | - | - | - | -40°C | 6 | 125°C | - | - | ISO/TS-16949:2002, RoHS, ISO 9001:2000 | - | 2V |
|
- RS Stock No. 177-3370P
- Mfr. Part No. PIC16F887T-I/PT
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 273-0286P
- Mfr. Part No. AVR16DD28-E/SP
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 201-4479P
- Mfr. Part No. STM32MP157FAC1
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32MP1 | TFBGA | Surface | 361 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.2mm | 12mm | FBI | 12mm | 1.71V |
|
- RS Stock No. 177-3668P
- Mfr. Part No. AT90CAN128-16MU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI, USART | 128kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 189-4128P
- Mfr. Part No. STM32F767BIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 177-2564P
- Mfr. Part No. PIC16F18325-I/JQ
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | UQFN | Surface | 16 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 666-8504P
- Mfr. Part No. PIC10F202T-I/OT
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC10 | SOT-23 | Surface | 6 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 24bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.3mm | 3.1mm | No | 1.8mm | 2V |
|
- RS Stock No. 126-2155P
- Mfr. Part No. PIC18F46K40-I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | DIP | Surface | 40 | PIC | 8bit | SPI | 64kB | 5 bit | 64MHz | - | 3.73kB | 5.5V | 2 | 128kB | 1W | -40°C | 33 | 85°C | 4.95mm | 53.21mm | RoHS | 14.73mm | 2V |
|
- RS Stock No. 127-8258P
- Mfr. Part No. ATMEGA168-20PU
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | USART, SPI | 16kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 2.7V |
|
- RS Stock No. 746-8248P
- Mfr. Part No. STM32F417ZGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 197-6088P
- Mfr. Part No. DSPIC30F3011-30I/P
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | dsPIC30F | PDIP | Through Hole | 40 | dsPIC | 16bit | IPMI, SPI | 24kB | - | 25MHz | - | 1kB | 5.5V | - | - | - | -40°C | - | 85°C | 4.44mm | 52.57mm | RoHS | 13.97mm | 2.5V |
|
- RS Stock No. 889-5900
- Mfr. Part No. PIC24FJ256GA106-I/PT
Subtotal (1 tray of 160 units) HK$9,147.84HK$57.174/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 12MB | - | -40°C | 46 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 264-326P
- Mfr. Part No. ML62Q1710-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1710 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 32kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |