- RS Stock No. 261-5534P
- Mfr. Part No. STM32C011F4P6
Subtotal 2 units (supplied in a tube) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 192-8105P
- Mfr. Part No. R5F52316ADFM#30
Subtotal 2 units (supplied in a tray) | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 64 | RX | 32bit | - | 256kB | 1 x 8 Bit | 54MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 264-8030P
- Mfr. Part No. PIC16LF18323T-I/ST
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | PIC | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-3919P
- Mfr. Part No. ATSAMG55J19A-AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATSAM | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 120MHz | - | 176kB | 3.6V | - | - | - | -40°C | 32 | 85°C | 850μm | 7.5mm | No | 7.5mm | 1.62V |
|
- RS Stock No. 667-0254P
- Mfr. Part No. PIC24F16KA102-I/SS
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC24F | SSOP | Surface | 28 | PIC | 16bit | - | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | - | - | -40°C | 24 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 862-344P
- Mfr. Part No. PIC16F13115T-E/SN
Subtotal 2 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16F13145 | SOIC | Surface Mount | 8 | 8 Bit CPU | 8bit | I2C | 14kB | 1x 8-bit DAC | 32MHz | - | 1024bit | 5.5V | 1 | 14kB | 800mW | -40°C | 6 | 125°C | 1.45mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 133-1738P
- Mfr. Part No. ATXMEGA64D3-AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 264-8128P
- Mfr. Part No. PIC18F8680-E/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 80 | PIC | - | - | 64kB | - | - | - | 3328bit | 5.5V | 2 | - | - | -40°C | 68 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 192-1325P
- Mfr. Part No. STM32F031G6U7
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 105°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
|
- RS Stock No. 240-2935P
- Mfr. Part No. ATTINY1626-SU
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | ATTINY | SOIC | Surface | 20 | AVR | 12bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS3 | 7.5mm | 1.8V |
|
- RS Stock No. 111-6471P
- Mfr. Part No. STM32F769BIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.7V |
|
- RS Stock No. 133-1616P
- Mfr. Part No. ATTINY26-16PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY26 | PDIP | Through Hole | 20 | AVR | 8bit | SPI | 2kB | - | 16MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 4.95mm | 25.98mm | No | 7.11mm | 4.5V |
|
- RS Stock No. 715-4094P
- Mfr. Part No. PIC16F1947-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | SPI, I2C, EUSART | 28kB | - | 32MHz | - | 1kB | 5.5V | 3 | 8bit | 800mW | -40°C | 54 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 800-7440P
- Mfr. Part No. MKE02Z32VLC4
Subtotal 5 units (supplied in a tray) | NXP | Microcontroller | Kinetis E | QFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | 6 bit | 40MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.45mm | 7mm | No | 7mm | 2.7V |
|
- RS Stock No. 192-0967P
- Mfr. Part No. STM32F051R8T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 823-1057P
- Mfr. Part No. PIC16F684T-I/SL
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 264-323P
- Mfr. Part No. ML62Q1702-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1702 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 64kB | 8 Bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 264-321P
- Mfr. Part No. ML62Q1557-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1557 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 256kB | 1 | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 264-8044P
- Mfr. Part No. PIC18F1330-E/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18 | SSOP | Surface Mount | 20 | PIC | 8bit | USART | 8kB | - | 40MHz | - | 256bit | 5.5V | 3 | - | - | -40°C | 16 | 125°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 189-4096P
- Mfr. Part No. STM32F071VBT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |