- RS Stock No. 279-1125
- Mfr. Part No. XMC7200D-E272K8384AA
Subtotal (1 tray of 96 units) HK$16,888.704HK$175.924/unit | Infineon | Microcontroller | - | - | Surface | - | - | 32bit | - | - | - | 350MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | 1.7mm | 16mm | ISO 11898-1, ISO 16845 | 16mm | 2.7V |
|
- RS Stock No. 840-6623P
- Mfr. Part No. MKV10Z16VFM7
Subtotal 5 units (supplied in a tray) | NXP | Microcontroller | Kinetis V | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 16kB | - | 75MHz | - | 8kB | 3.6V | - | - | - | -40°C | 28 | 105°C | 950μm | 4mm | RoHS, REACH | 4mm | 1.71V |
|
- RS Stock No. 234-7126P
- Mfr. Part No. R5F10268ASP#35
Subtotal 5 units (supplied in a tray) | Renesas Electronics | Microcontroller | RL78/G12 | LSSOP | Surface | 20 | RL78 | 16bit | I2C, UART | 8kB | - | 24MHz | - | 0.75kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.4mm | 6.65mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 165-4176
- Mfr. Part No. PIC32MX170F256B-50I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC32MX | SPDIP | Through Hole | 28 | PIC | 32bit | - | 64kB | - | 50MHz | - | 256kB | 3.6V | 3 | - | - | -40°C | 80 | 85°C | 3.81mm | 35.56mm | No | 0.295in | 2.3V |
|
- RS Stock No. 131-1186P
- Mfr. Part No. ATSAM3U2CA-CU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAM3U | TFBGA | Surface | 100 | ARM Cortex M3 | 32bit | I2C, SPI, USART | 128kB | 1 x 12 Bit | 96MHz | - | 36kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | 750μm | 9.05mm | RoHS | 9.05mm | 1.8V |
|
- RS Stock No. 698-8912
- Mfr. Part No. PIC18F6520-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 1.024kB, 32kB | - | 40MHz | - | 2kB | 5.5V | 2 | 8bit | 1W | -40°C | 52 | 85°C | 1.05mm | 10.1mm | RoHS | 10mm | 4.2V |
|
- RS Stock No. 264-8114
- Mfr. Part No. PIC18F6621-I/PT
| Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 64kB | - | - | - | 3840bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 585-205
- Mfr. Part No. PIC16F15214-E/P
Subtotal (1 box of 780 units) HK$7,836.66HK$10.047/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | SPI, PPS, I2C, EUSART | 7kB | - | 32MHz | - | 2048bit | 5.5V | - | 7kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.4in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 165-3458
- Mfr. Part No. PIC16F1827-I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 7kB | - | 32MHz | - | 384bit | 5.5V | 2 | 8bit | - | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 272-7748
- Mfr. Part No. R5F526TFDGFL#30
| Renesas Electronics | Microcontroller | RX26T | LFQFP | Surface | 48 | RXv3 | 32bit | - | 512kB | 12 bit | 120MHz | - | 64kB | 5.5V | 6 | - | - | -40°C | 83 | 105°C | - | - | ISO11898-1:2015, IEC60730 | - | 2.7V |
|
- RS Stock No. 328-2110
- Mfr. Part No. PIC16C55A-04/P
| Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 28 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 24bit | 5.5V | - | - | 800mW | 0°C | 20 | 70°C | 4.06mm | 37.21mm | No | 14.22mm | 3V |
|
- RS Stock No. 127-8156P
- Mfr. Part No. AT89S8253-24JU
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | AT89 | PLCC | Through Hole | 44 | 8051 | 8bit | NVMREG | 12kB | 1 x 5 Bit | 24MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 26 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 1.8V |
|
- RS Stock No. 467-2255
- Mfr. Part No. PIC16F628-04I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | USART | 3.5kB | - | 4MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 144-5760
- Mfr. Part No. PIC18F452-I/PT
Subtotal (1 tray of 160 units) HK$14,795.68HK$92.473/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 4.2V |
|
- RS Stock No. 263-8103P
- Mfr. Part No. PIC16F1704T-I/ST
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | 8 Bit MCU | - | - | 7kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 780-173
- Mfr. Part No. STM32C552CET6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 177-3382P
- Mfr. Part No. PIC18F25K20T-I/ML
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1.54kB | 3.6V | 2 | - | 800mW | -40°C | 35 | 125°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 269-2986
- Mfr. Part No. R7FA6E2BB3CFM#AA0
Subtotal (1 tray of 160 units) HK$5,311.84HK$33.199/unit | Renesas Electronics | Microcontroller | RA | LQFP | PCB | 64 | ARM Cortex | 32bit | - | 4kB | 2 Channels | 200MHz | - | 40kB | 3.6V | - | - | - | -40°C | 45 | 105°C | - | - | HDMI 1.4b, ISO/IEC 7816-3, ISO 11898-1, USB 2.0 | - | 2.7V |
|
- RS Stock No. 920-6377
- Mfr. Part No. STM32F103CBT7
Subtotal (1 tray of 250 units) HK$15,190.00HK$60.76/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 192-8104
- Mfr. Part No. R5F52316ADFM#30
Subtotal (1 tray of 160 units) HK$5,311.84HK$33.199/unit | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 64 | RX | 32bit | - | 256kB | 1 x 8 Bit | 54MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 10.1mm | No | 10.1mm | 1.8V |