- RS Stock No. 192-8103P
- Mfr. Part No. R5F52306ADFP#30
Subtotal 2 units (supplied in a tray) | Renesas Electronics | Microcontroller | RX230 | LFQFP | Surface | 100 | RX | 32bit | - | 256kB | 1 x 8 Bit | 54MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 257-6324P
- Mfr. Part No. EFM32PG23B210F64IM48-C
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | - | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 889-5843
- Mfr. Part No. PIC24EP512GU810-I/PT
Subtotal (1 tray of 119 units) HK$11,126.976HK$93.504/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 229-4920
- Mfr. Part No. PIC16F15276-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16 | PDIP | Surface Mount | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 36 | 85°C | - | 2mm | No | - | 1.8V |
|
- RS Stock No. 171-7753
- Mfr. Part No. ATTINY85-20SF
Subtotal (1 tube of 95 units) HK$1,183.32HK$12.456/unit | Microchip | Microcontroller | ATTINY85 | SOIC | Surface | 8 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 6 | 125°C | 1.91mm | 5.35mm | REACH, RoHS3 | 5.4mm | 5.5V |
|
- RS Stock No. 261-5978P
- Mfr. Part No. R5F100LJAFB#30
Subtotal 5 units (supplied in a tray) | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 64 | RL78 | 16bit | - | 256kB | - | 32MHz | - | 20kB | 5.5V | - | - | - | -40°C | 58 | 85°C | 1.6mm | 10mm | RoHS, IEC/UL 60730 | 10mm | 1.6V |
|
- RS Stock No. 715-4460
- Mfr. Part No. PIC18LF26K22-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 3.9kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 880μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 546-7773P
- Mfr. Part No. HD64F3664FP-V
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | - | - | LQFP | - | 64 | H8/300H | 16bit | - | 32 kB | - | - | 16MHz | 2 kB | - | - | - | - | -20 °C | - | +75 °C | 1.45mm | 10mm | - | 10mm | - |
|
- RS Stock No. 133-1740
- Mfr. Part No. ATXMEGA64D4-AU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 263-8107P
- Mfr. Part No. PIC16F1709T-I/SS
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 249-2483
- Mfr. Part No. PIC16F18045-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC | 8bit | LIN, EUSART, SPI, I2C | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS, REACH | 7.62mm | 2.5V |
|
- RS Stock No. 274-4261
- Mfr. Part No. PIC18F15Q40-I/REB
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18 | VQFN | PCB | 20 | PIC18 | 8bit | - | 32kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 715-4618P
- Mfr. Part No. PIC18F25K80-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 127-8159P
- Mfr. Part No. AT90CAN64-16AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT90 | TQFP | Surface | 64 | AVR | 8bit | SPI | 64kB | - | 16MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 131-0338P
- Mfr. Part No. ATMEGA8-16PU
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 4.5V |
|
- RS Stock No. 264-7081
- Mfr. Part No. R5F566NNDDFC#30
Subtotal (1 tray of 40 units) HK$5,031.60HK$125.79/unit | Renesas Electronics | Microcontroller | RX66N | LQFP | Surface | 176 | RXv3 core | 32bit | - | 4.096MB | - | 120MHz | - | 1MB | 3.6V | - | - | - | -40°C | 137 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 911-5805
- Mfr. Part No. PIC16F1823-I/ST
Subtotal (1 tube of 96 units) HK$1,227.36HK$12.785/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface Mount | 14 | PIC | 8bit | - | 3.5kB | - | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 330-284
- Mfr. Part No. STM32WBA64CIU6
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | FCC CFR47 part 15, ARIB STD-T66, EN 300 440, ETSI EN 300 328 | 7mm | 1.71V |
|
- RS Stock No. 792-6053P
- Mfr. Part No. STM32F429ZIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 268-3643
- Mfr. Part No. TMS320F28033PNT
| Texas Instruments | Microcontroller | F2802x | LQFP | Surface | 80 | C28x | 32bit | - | 64kB | - | 60MHz | - | 20kB | 1.96V | - | - | - | -40°C | 45 | 125°C | - | - | RoHS Compliant | - | 1.71V |