- RS Stock No. 210-2666P
- Mfr. Part No. STM32H725VGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 1.6mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 144-9226
- Mfr. Part No. PIC18LF2620-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 1.024kB, 64kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 916-3747
- Mfr. Part No. PIC16F18323-I/SL
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 793-1399P
- Mfr. Part No. STM32F205VET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
|
- RS Stock No. 178-5207
- Mfr. Part No. DSPIC33EP128MC506-I/PT
Subtotal (1 tray of 160 units) HK$6,118.24HK$38.239/unit | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 64 | dsPIC | 16bit | QEI, DCI | 128kB | 1 x 4 Bit | 70MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 249-2488
- Mfr. Part No. PIC16F18045-I/SS
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16 | SSOP | Through Hole | 20 | PIC | 8bit | LIN, SPI, I2C, EUSART | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | 5.3mm | 2.5V |
|
- RS Stock No. 264-8034
- Mfr. Part No. PIC16LF627AT-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 18 | PIC | 8bit | SCI, USART | - | - | 20MHz | - | 0.224GB | 5.5V | 2 | - | - | -40°C | 16 | 125°C | - | - | ISO/TS-16949:2002, RoHS | - | 2V |
|
- RS Stock No. 681-1086P
- Mfr. Part No. PIC16F690-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | NVMREG | 7kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 950μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 912-5338P
- Mfr. Part No. PIC16F1779-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC16F1779 | TQFP | Surface | 44 | PIC | 8bit | EUSART, SPI, I2C | 28kB | - | 32MHz | - | 2kB | 5.5V | 8 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 240-2954
- Mfr. Part No. AVR32DB28-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | AVR | SPDIP | Surface Mount | 28 | AVR32 | 12bit | UPDI, TWI, SPI | 32kB | - | 24MHz | - | 4kB | 5.5V | - | - | 800mW | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 171-7842
- Mfr. Part No. PIC16F15376-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | QFN | Surface | 44 | PIC | 8bit | I2C, SPI, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 950μm | 8mm | RoHS | 8mm | 1.8V |
|
- RS Stock No. 757-8298P
- Mfr. Part No. R5F563NBDDFB#V0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX63N | LFQFP | Surface | 144 | RX | 32bit | - | 1MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 144-9190
- Mfr. Part No. PIC16F57-I/SS
Subtotal (1 tube of 47 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | SPI | 3kB | 1 x 5 Bit | 20MHz | - | 72bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 792-5934P
- Mfr. Part No. STM32F030R8T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2.4V |
|
- RS Stock No. 724-886
- Mfr. Part No. ATSAMV71Q21B-CBVAO
Subtotal (1 box of 240 units) HK$40,039.20HK$166.83/unit | Microchip | ARM Microcontroller | SAM V71 | TFBGA | Surface | 144 | ARM Cortex M7 | 32bit | Audio, Ethernet, USB | 2MB | - | 300MHz | - | 384kB | 3.6V | - | - | 523mW | -40°C | - | 105°C | - | 10mm | RoHS | 10mm | 1.7V |
|
- RS Stock No. 889-5360
- Mfr. Part No. PIC18F2520-I/ML
Subtotal (1 tube of 61 units) HK$3,924.374HK$64.334/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 950μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 631-469
- Mfr. Part No. ATSAMD21J18A-MZTVAO
Subtotal (1 reel of 4000 units) HK$150,512.00HK$37.628/unit | Microchip | Microcontroller | ATSAMD21J18A | QFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 189-4032P
- Mfr. Part No. STM32L471RET6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 261-5988
- Mfr. Part No. R5F100PFAFB#30
Subtotal (1 pack of 5 units) | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 100 | RL78 | 16bit | - | 96kB | - | 32MHz | - | 8kB | 5.5V | - | - | - | -40°C | 92 | 85°C | 1.6mm | 14mm | RoHS, IEC/UL‑60730 | 14mm | 1.6V |
|
- RS Stock No. 559-540
- Mfr. Part No. PIC16F13143-I/REB
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC16F | 8bit | - | 3.5kB | 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 17 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |