- RS Stock No. 349-089
- Mfr. Part No. CY8C4147LQE-S473
| Infineon | Microcontroller | Automotive PSOC™ 4100S Plus | QFN | Surface | 40 | ARM 32 Bit Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 125°C | 1.4mm | - | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | 3mm | 1.8V |
|
- RS Stock No. 819-6907
- Mfr. Part No. C8051F132-GQ
| Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 100MHz | - | 8.45kB | 5.5V | 2 | 8kB | 1W | -40°C | 64 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 782-154
- Mfr. Part No. STM32MP213AAO3
| STMicroelectronics | Microprocessor | STM32MP213 | VFBGA | Surface | 225 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 98 | 125°C | 1mm | 8mm | RoHS | 8mm | 1.71V |
|
- RS Stock No. 133-1687
- Mfr. Part No. ATTINY88-AU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY88 | TQFP | Surface | 32 | AVR | 8bit | SPI, API, TWI | 8kB | - | 12MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 24 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 192-0648
- Mfr. Part No. STM32F091CCT6
Subtotal (1 tray of 250 units) HK$11,790.00HK$47.16/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 165-3234
- Mfr. Part No. STM32H743IIK6
Subtotal (1 tray of 168 units) HK$31,329.984HK$186.488/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 490μm | 10.15mm | No | 10.15mm | 1.62V |
|
- RS Stock No. 780-177
- Mfr. Part No. STM32C562MET6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 80 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 273-3187
- Mfr. Part No. CY8C4248AZI-L475
Subtotal (1 tray of 160 units) HK$12,158.56HK$75.991/unit | Infineon | Microcontroller | PSOC™ 4200L | TQFP | Surface Mount | 64 | ARM Cortex M0 CPU | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 98 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 631-477
- Mfr. Part No. PIC16F15213-E/MFVAO
Subtotal (1 box of 1560 units) | Microchip | Microcontroller | PIC16F15213 | DFN | Surface | 8 | 8 Bit MCU | 8bit | SPI, I2C, EUSART | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | - | - | -40°C | 44 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 131-0325
- Mfr. Part No. ATMEGA644PA-PU
| Microchip | Microcontroller | ATmega | PDIP | Through Hole | 40 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |
|
- RS Stock No. 189-4066
- Mfr. Part No. STM32F031F6P7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 182mW | -40°C | - | 105°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 133-1676
- Mfr. Part No. ATTINY85V-10PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATtiny85 | PDIP | Surface Mount | 8 | AVR | 8bit | USI, SPI | 8kB | - | 10MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 2.7V |
|
- RS Stock No. 177-3867
- Mfr. Part No. ATSAME70Q20A-AN
| Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.4mm | 20mm | No | 20mm | 1.7V |
|
- RS Stock No. 623-0112
- Mfr. Part No. PIC12F510-I/SN
| Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.5kB | 1 x 5 Bit | 8MHz | - | 38bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 841-847
- Mfr. Part No. PIC16F13256-E/SP
Subtotal (1 box of 360 units) HK$5,477.04HK$15.214/unit | Microchip | Microcontroller | PIC16F13276 | SPDIP | Through Hole | 28 | PIC16 | - | EUSART, I2C, SMBus, SPI | 28kB | 10-Bits | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | Up to 35 I/O Pins | 125°C | - | - | Class B | - | 1.8V |
|
- RS Stock No. 165-5133
- Mfr. Part No. ATTINY24A-SSUR
Subtotal (1 reel of 3000 units) HK$23,025.00HK$7.675/unit | Microchip | Microcontroller | ATTINY24A | SOIC | Surface | 14 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 1.8V |
|
- RS Stock No. 165-4851
- Mfr. Part No. PIC18LF1320-I/SS
Subtotal (1 tube of 67 units) HK$2,741.908HK$40.924/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 2 | 8kB | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 171-7852P
- Mfr. Part No. ATTINY85-20SF
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY85 | SOIC | Surface | 8 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 6 | 125°C | 1.91mm | 5.35mm | REACH, RoHS3 | 5.4mm | 5.5V |
|
- RS Stock No. 269-5186
- Mfr. Part No. STM32H563VIT6
Subtotal (1 tray of 90 units) HK$7,367.31HK$81.859/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 139 | 125°C | 3.27mm | 3.5mm | ECOPACK2, NIST SP800-90B | 3.27mm | 1.71V |
|
- RS Stock No. 175-0793P
- Mfr. Part No. STM32L431CBT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.71V |