- RS Stock No. 162-9868
- Mfr. Part No. TM4C1294NCPDTI3
Subtotal (1 tray of 90 units) HK$15,898.77HK$176.653/unit | Texas Instruments | Microcontroller | ARM9 | TQFP | Surface | 128 | ARM Cortex M4F | 32bit | - | 1.024MB | 12 bit | 120MHz | - | 256kB | 4V | 3 | - | - | -40°C | 90 | 85°C | 1.15mm | 14.05mm | No | 14.05mm | 0mV |
|
- RS Stock No. 585-105
- Mfr. Part No. AVR16EA32-I/PT
Subtotal (1 box of 750 units) HK$7,742.25HK$10.323/unit | Microchip | Microcontroller | AVR16 | TQFP | Surface | 32 | AVR | - | SPI, UPDI, USART, I2C | 16kB | 10 Bit | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 757-4719
- Mfr. Part No. C8051F340-GQ
| Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 64kB | - | 48MHz | - | 4.35kB | 5.25V | 2 | - | - | -40°C | 40 | 85°C | 950μm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 168-4044
- Mfr. Part No. S912ZVFP64F1VLL
Subtotal (1 tray of 90 units) HK$8,812.98HK$97.922/unit | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 73 | 105°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 840-6403
- Mfr. Part No. MK20DN512VLL10
| NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 100MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.7mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 238-0660
- Mfr. Part No. PIC16F1503T-I/SL
Subtotal (1 reel of 2600 units) HK$22,425.00HK$8.625/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 14 | PIC | 8bit | I2C/SPI | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 1.75mm | 8.65mm | No | 6mm | 2.3V |
|
- RS Stock No. 192-8110
- Mfr. Part No. R5F52318ADFP#30
Subtotal (1 tray of 90 units) HK$4,062.96HK$45.144/unit | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 330-397
- Mfr. Part No. STM32WBA62CGU6
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 2.98mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 7mm | 1.71V |
|
- RS Stock No. 123-1085
- Mfr. Part No. STM32F412ZGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 100MHz | - | 256kB | 3.6V | - | - | 571mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.7V |
|
- RS Stock No. 274-4672
- Mfr. Part No. PIC18F15Q40-I/P
| Microchip | Microcontroller | PIC18 | PDIP | Surface Mount | 20 | PIC18 | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 216-852
- Mfr. Part No. STM32U031F8P6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit | 56MHz | - | 12kB | 3.6V | 1 | - | - | -40°C | 53 | 125°C | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 263-8074
- Mfr. Part No. PIC16F1459-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | QFN | Surface | 44 | 8 Bit MCU | - | - | 14kB | - | - | - | 1028bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 585-354
- Mfr. Part No. PIC18F16Q20T-I/REB
Subtotal (1 reel of 3300 units) HK$35,227.50HK$10.675/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 20 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 11 | 125°C | 900μm | 3mm | LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0, DALI, DMX | 3mm | 1.8V |
|
- RS Stock No. 889-5869
- Mfr. Part No. PIC18F44K22-I/PT
Subtotal (1 tray of 160 units) HK$4,051.04HK$25.319/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 16kB | - | 64MHz | - | 768bit | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 85°C | 1mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 234-3759
- Mfr. Part No. PIC18F16Q40-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18 | SSOP | SMD | 20 | PIC | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 210-8300
- Mfr. Part No. STM32WL55CCU6
Subtotal (1 tray of 260 units) HK$18,625.10HK$71.635/unit | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 2 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | - | 105°C | 600μm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 177-3929
- Mfr. Part No. PIC24FJ128GA310-I/PF
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 2V |
|
- RS Stock No. 823-1139
- Mfr. Part No. PIC12F683-E/SN
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | 800mW | -40°C | 16 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 214-832
- Mfr. Part No. STM32H533VET6
| STMicroelectronics | Microcontroller | STM32H5 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 135-8252
- Mfr. Part No. STM32L496VGT6
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |