- RS Stock No. 828-2014
- Mfr. Part No. S9KEAZN64AMLH
Subtotal (1 pack of 2 units) | NXP | Microcontroller | Kinetis EA | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 6 bit | 40MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 57 | 125°C | 1.45mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 379-3109
- Mfr. Part No. PIC16F876-04/SO
| Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 121-4232P
- Mfr. Part No. PIC12F683-I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 256B | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 152-140
- Mfr. Part No. SPC58EC80C3QMC1X
| STMicroelectronics | Microcontroller | SPC58 | FPBGA292 | Surface | 292 | 32 Bit MCU | 32bit | - | 4MB | - | 180MHz | - | 64kB | 6V | - | - | - | -55°C | - | 125°C | 17mm | 17mm | RoHS | 1.8mm | 300mV |
|
- RS Stock No. 714-7698P
- Mfr. Part No. STM32F107VCT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 171-7838
- Mfr. Part No. PIC16F15313-I/P
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 8 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | 1 x 5 Bit | 32MHz | - | 256kB | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 4.83mm | 10.16mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 177-3425
- Mfr. Part No. AT91SAM7X256C-AU
Subtotal (1 tray of 90 units) HK$9,013.23HK$100.147/unit | Microchip | Microcontroller | AT91 | LQFP | Surface | 100 | ARM | 32bit | USB, USART, UART, SPI | 256kB | - | 55MHz | - | 64kB | 3.6V | - | - | - | -40°C | 62 | 85°C | 1.45mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 179-2321P
- Mfr. Part No. CY8C21123-24SXI
Subtotal 5 units (supplied in a tube) | Infineon | Microcontroller | M8C | SOIC | Surface | 8 | PSoC | 8bit | - | 4kB | 1 x 8 Bit | 24MHz | - | 256bit | 5.25V | - | - | - | -40°C | 6 | 85°C | 1.47mm | 4.97mm | No | 3.98mm | 2.4V |
|
- RS Stock No. 785-7503P
- Mfr. Part No. MK60FN1M0VLQ12
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | Kinetis K6x | LQFP | Surface | 144 | ARM Cortex M4 | - | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 4 | - | - | -40°C | - | 105°C | 1.4mm | 20mm | No | 20mm | 1.71V |
|
- RS Stock No. 823-3823P
- Mfr. Part No. PIC16F886-E/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | SCI | 8.192kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 125°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 151-889
- Mfr. Part No. STM32L010F4P6TR
Subtotal (1 reel of 2500 units) HK$24,155.00HK$9.662/unit | STMicroelectronics | Microcontroller | STM32 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | - | 3.6V | - | - | - | -40°C | 26 | 85°C | 6.6mm | 6.6mm | RoHS | 1.2mm | 1.8V |
|
- RS Stock No. 467-1993
- Mfr. Part No. PIC18F242-I/SP
| Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 16kB | - | 40MHz | - | 768bit | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 782-161
- Mfr. Part No. STM32MP213DAN3
| STMicroelectronics | Microprocessor | STM32MP213 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 216-824
- Mfr. Part No. STM32H7R7I8T6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 102-3541
- Mfr. Part No. STM32F103CBT6
Subtotal (1 tray of 250 units) HK$14,205.00HK$56.82/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 467-1347P
- Mfr. Part No. PIC16F73-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 379-3036P
- Mfr. Part No. PIC16F873-04/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 263-8115
- Mfr. Part No. PIC16F1778-E/MX
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16 | MX | Surface | 25 | 8 Bit MCU | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-3724P
- Mfr. Part No. ATMEGA644-20AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 192-1112
- Mfr. Part No. STM32F071V8T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |