- RS Stock No. 761-7425
- Mfr. Part No. PIC32MX150F128D-I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 131kB | - | 40MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 539-0459P
- Mfr. Part No. MCHC908QY4CDWE
Subtotal 1 unit (supplied in a tube) | NXP | Microcontroller | M68HC08 | SOIC | Surface | 16 | HC08 | 8bit | Single Wire | 4kB | - | 8MHz | - | 128bit | 5.5V | - | - | - | -40°C | 14 | 85°C | 2.4mm | 10.45mm | RoHS | 7.6mm | 2.7V |
|
- RS Stock No. 133-1706
- Mfr. Part No. ATXMEGA16A4U-AU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 16kB | 2 x 12 Bit | 32MHz | - | 2kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.6V |
|
- RS Stock No. 133-1678
- Mfr. Part No. ATTINY85V-10SU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATtiny85 | SOIJ | Surface | 8 | AVR | 8bit | SPI, USI | 8kB | - | 10MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 2.7V |
|
- RS Stock No. 585-119
- Mfr. Part No. AVR32DD20T-I/REB
Subtotal (1 reel of 3300 units) HK$32,059.50HK$9.715/unit | Microchip | Microcontroller | AVR32D | VQFN | Surface | 20 | AVR | - | USART, UPDI, SPI, I2C | 32kB | 10 Bit | 24MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 17/16 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 198-3951
- Mfr. Part No. EZR32LG330F256R69G-C0
Subtotal (1 tray of 260 units) HK$36,740.60HK$141.31/unit | Silicon Labs | Microcontroller | EZR32LG | QFN | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 1.05GHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 131-0315
- Mfr. Part No. ATMEGA644-20PU
| Microchip | Microcontroller | ATmega | PDIP | Through Hole | 40 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 2.7V |
|
- RS Stock No. 215-0850
- Mfr. Part No. STM32G491RET6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 12mm | No | 12mm | 1.71V |
|
- RS Stock No. 249-9742
- Mfr. Part No. dsPIC33CK512MP608-I/PT
Subtotal (1 tray of 119 units) HK$3,002.013HK$25.227/unit | Microchip | Microcontroller | dsPIC33CK512MP608 | TQFP | Surface | 80 | dsPIC | 16bit | CAN FD, DMA, I3C, I2S, USART, QEI, SPI, OPAMP, UART, PWM, WDT | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 69 | 125°C | 1mm | 12mm | RoHS Compliant | 12mm | 3V |
|
- RS Stock No. 723-978
- Mfr. Part No. PIC32CM6408JH00064T-I/5LX
Subtotal (1 reel of 4000 units) HK$57,320.00HK$14.33/unit | Microchip | ARM Microcontroller | PIC32CM6408 | VQFN | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 52 | 85°C | 1mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 177-2468P
- Mfr. Part No. PIC16F18313-I/SN
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 133-1600P
- Mfr. Part No. ATTINY24A-SSF
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | ATtiny24A | SOIC | Surface | 14 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 12 | 125°C | 1.5mm | 8.74mm | No | 3.99mm | 1.8V |
|
- RS Stock No. 666-9009
- Mfr. Part No. PIC18F26K20-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | USART, TWI, SPI | 1.024kB, 64kB | 1 x 5 Bit | 64MHz | - | 3.94kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 168-9946
- Mfr. Part No. SIM3L167-C-GQ
Subtotal (1 tray of 119 units) HK$15,981.938HK$134.302/unit | Silicon Labs | Microcontroller | SiM3 | TQFP | Surface | 80 | ARM Cortex M3 | 32bit | - | 256kB | 10 Bit | 50MHz | - | 32kB | 3.8V | 2 | - | 500mW | -40°C | 62 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 102-3558
- Mfr. Part No. STM32F107RCT7
Subtotal (1 tray of 160 units) HK$13,543.36HK$84.646/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 268-3623P
- Mfr. Part No. TM4C123FH6PMT
Subtotal 1 unit (supplied in a tray) | Texas Instruments | Microcontroller | legacy Stellaris, TIVA Family TM4C123x Series | LQFP | Surface | 64 | ARM Cortex M4F | 32bit | - | 256kB | - | 4MHz | - | 32kB | 1.2V | - | - | - | -40°C | 49 | 105°C | - | - | RoHS Compliant | - | 1.2V |
|
- RS Stock No. 819-6720
- Mfr. Part No. C8051F511-IM
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 40 | 8051 | 8bit | - | 32kB | - | 50MHz | - | 4.352kB | 5.25V | 2 | - | - | -40°C | - | 125°C | 850μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 823-1164
- Mfr. Part No. PIC32MX795F512L-80I/BG
| Microchip | Microcontroller | PIC32MX | TFBGA | Surface | 121 | PIC | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | 105°C | 650μm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 215-0837P
- Mfr. Part No. STM32G491CCU6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 4 x 12 Bit | 170MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 757-8181
- Mfr. Part No. R5F56218BDBG#U0
| Renesas Electronics | Microcontroller | RX600 | LFBGA | Surface | 176 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 133 | +85°C | 1.4mm | 13mm | No | 13mm | 2.7V |